Print Print this page
 
Kilo International
DDSPT Series
Kilo International
HD Series
 
Kilo International
JD Series
  • Images
  • Drawings

HD Series

Machined Aluminum Instrumentation Knobs

Kilo International

The design of the "HD Model" knob is unmistakably unique. The taller profile of this knob, along with ergonomically designed finger surface, distinguishes its self as a knob that has been specified on 1000's of high end front panel applications. Partial top and full length side saw cut indicator line.

Features
  • Partial top and full length side saw cut indicator line.
  • Precision aluminum machined surfaces from bar stock.
  • Anodized finish gloss or matte.
  • Cylindrical, wedged
  • Smooth type
Specifications
  • Features:6-32 Set Screw (2)
  • Height:1.000" (25.40mm)
  • Indicator:Line on Top and Side
  • Material:Metal
  • Style:Cylindrical, Wedged
  • Type:Smooth
Parts
HD-50-4-5HD-50-4-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.500" (12.70mm)RoHS
HD-63-2-6HD-63-2-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.625" (15.88mm)RoHS
HD-63-4-5HD-63-4-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.625" (15.88mm)RoHS
HD-75-4-5HD-75-4-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.750" (19.05mm)RoHS
HD-75-3-6HD-75-3-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.750" (19.05mm)RoHS
HD-50-2-6HD-50-2-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.500" (12.70mm)RoHS
HD-50-4-7HD-50-4-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.500" (12.70mm)RoHS
HD-50-4-6HD-50-4-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.500" (12.70mm)RoHS
HD-50-3-6HD-50-3-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.500" (12.70mm)RoHS
HD-75-2-6HD-75-2-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.750" (19.05mm)RoHS
HD-75-4-7HD-75-4-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.750" (19.05mm)RoHS
HD-90-2-5HD-90-2-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.925" (23.50mm)RoHS
HD-90-4-6HD-90-4-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.925" (23.50mm)RoHS
HD-90-3-5HD-90-3-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.925" (23.50mm)RoHS
HD-90-1-5HD-90-1-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.925" (23.50mm)RoHS
HD-90-4-5HD-90-4-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.925" (23.50mm)RoHS
HD-63-4-6HD-63-4-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.625" (15.88mm)RoHS
HD-63-3-6HD-63-3-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.625" (15.88mm)RoHS
HD-75-4-6HD-75-4-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.750" (19.05mm)RoHS
HD-90-2-7HD-90-2-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.925" (23.50mm)RoHS
HD-75-2-5HD-75-2-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.750" (19.05mm)RoHS
HD-75-3-5HD-75-3-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.750" (19.05mm)RoHS
HD-50-2-7HD-50-2-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.500" (12.70mm)RoHS
HD-50-1-6HD-50-1-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.500" (12.70mm)RoHS
HD-50-3-5HD-50-3-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.500" (12.70mm)RoHS
HD-50-3-7HD-50-3-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.500" (12.70mm)RoHS
HD-75-1-5HD-75-1-5KNOB SMOOTH 0.250" METAL Cylindrical, WedgedSmooth0.250" (6.35mm)0.750" (19.05mm)RoHS
HD-75-3-7HD-75-3-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.750" (19.05mm)RoHS
HD-90-2-6HD-90-2-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.925" (23.50mm)RoHS
HD-90-4-7HD-90-4-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.925" (23.50mm)RoHS
HD-90-3-7HD-90-3-7KNOB SMOOTH 0.236" METAL Cylindrical, WedgedSmooth0.236" (6.00mm)0.925" (23.50mm)RoHS
HD-90-1-6HD-90-1-6KNOB SMOOTH 0.125" METAL Cylindrical, WedgedSmooth0.125" (3.18mm)0.925" (23.50mm)RoHS
Associated Product
CTS Electrocomponents 282T33L502A26C2
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-Under 1/2W
Bourns Inc. Pro Audio 3310 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-Under 1/2W
Bourns Inc. 3500 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. 3540 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Vishay Spectrol 357B0202MAB251S22
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 3590 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. 3852A-282-103AL
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. 3862C-162-103AL
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 39LB-1PB-103
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-Under 1/2W
Bourns Inc. Hybritron® 3501 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. Pro Audio PTR90 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-Under 1/2W
CTS Electrocomponents 450 Series, Stock Pot™
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 51AAD-B24-A15L
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. Pro Audio 53 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Vishay Spectrol 533 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 6637 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Vishay Spectrol 534 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Vishay Spectrol 535 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 54CAD-E28-B13/P50L
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Vishay Spectrol 657BR0203
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W