Print Print this page
 
Amphenol RF
AFI
Amphenol RF
HD-EFI Series
 
Amphenol RF
Micro RF

HD-EFI Series

Push-Pull, Coaxial Connectors

Amphenol RF

HD-EFI product series is a micro-miniature interface designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines.

Features
  • Wireless base station equipment
  • Multiple board to board connections
  • Complex PCB stack-ups
  • Broadband
  • Routers
  • Telecommunications
Specifications
  • Body Finish:Nickel
  • Body Material:Brass
  • Center Contact Material:Brass
  • Center Contact Plating:Gold
  • Connector Style:EFI, HD
  • Contact Termination:Solder
  • Fastening Type:Push-Pull
  • Frequency - Max:3GHz ~ 6GHz
  • Housing Color:Gold
  • Impedance:50Ohm
  • Insertion Loss:0.1dB
  • Mating Cycles:50 ~ 200
  • Number of Ports:1
  • Operating Temperature:-45°C ~ 125°C
  • Shield Termination:Solder
Parts

View in Parametric Search

920-501J-53P920-501J-53PCONN HD-EFI JACK 50 OHM SMD EFI, HDJack, Female SocketSolderSolderRoHS
920-502J-52P920-502J-52PCONN HD-EFI JACK 50 OHM SMD EFI, HDJack, Female SocketSolderSolderRoHS
920-504J-52P920-504J-52PCONN HD-EFI JACK 50 OHM PCB EFI, HDJack, Female SocketSolderSolderRoHS
920-507J-52P920-507J-52PCONN HD-EFI JACK 50 OHM EDGE MNTEFI, HDJack, Female SocketSolderSolderRoHS
920-508J-53P920-508J-53PCONN HD-EFI JACK 50 OHM EDGE MNTEFI, HDPlug, Male PinSolderSolderRoHS
920-503J-53P920-503J-53PCONN HD-EFI JACK 50 OHM PCB EFI, HDPlug, Male PinSolderSolderRoHS

View in Parametric Search