USD
Print Print this page
 
Semtech Corporation
EMIClamp® Series
Signal Transformer
HCTC Series
 
STMicroelectronics
ECMF Series

HCTC Series

High Current Toroidal Chokes Common Mode

Signal Transformer

HCTC series offers a solid base for stable vertical mounting.

Features
  • Fixed pin spacing for easy PCB insertion
  • Wide range of inductance and current
  • Single layer wound coils
  • High current capacity
Applications :
  • EMI/RFI filtering for SMPS
  • LCD Panels
  • Computers
  • Monitors
Specifications
  • Current Rating (Max):1.7A ~ 16A
  • DC Resistance (DCR) (Max):6mOhm ~ 450mOhm
  • Filter Type:Power Line
  • Frequency Coupled to Inductance @ Frequency:1kHz
  • Inductance @ Frequency:1mH ~ 50mH
  • Mounting Type:Through Hole
  • Number of Lines:2
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Vertical - 4 Leads
Parts

View in Parametric Search

HCTC-2.5-2.4HCTC-2.5-2.4HIGH CURRENT TORROIDAL CHOKE Power Line22.5mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-1-4.8HCTC-1-4.8HIGH CURRENT TORROIDAL CHOKE Power Line21mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-4-1.7HCTC-4-1.7HIGH CURRENT TORROIDAL CHOKE Power Line24mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-5-3.7HCTC-5-3.7HIGH CURRENT TORROIDAL CHOKE Power Line25mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-10-2.4HCTC-10-2.4HIGH CURRENT TORROIDAL CHOKE Power Line210mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-2-6.6HCTC-2-6.6HIGH CURRENT TORROIDAL CHOKE Power Line22mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-1-10HCTC-1-10HIGH CURRENT TORROIDAL CHOKE Power Line21mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-30-2.3HCTC-30-2.3HIGH CURRENT TORROIDAL CHOKE Power Line230mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-8-5.6HCTC-8-5.6HIGH CURRENT TORROIDAL CHOKE Power Line28mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-1.2-16HCTC-1.2-16HIGH CURRENT TORROIDAL CHOKE Power Line21.2mH1kHzRadial, Vertical - 4 LeadsRoHS
HCTC-50-2.3HCTC-50-2.3HIGH CURRENT TORROIDAL CHOKE Power Line250mH1kHzRadial, Vertical - 4 LeadsRoHS

View in Parametric Search