Print Print this page
 
TE Connectivity AMP Connectors
F7 Series
TE Connectivity AMP Connectors
HCR 150 Series
 
TE Connectivity AMP Connectors
Micro Relay A Series
  • Images

HCR 150 Series

Automotive Relays, High Current Relay 150

TE Connectivity AMP Connectors

Limiting continuous current 130A at 85°C.

Features
  • Current switching ability up to 300A
  • Suitable for voltage levels up to 24VDC
  • Heat, moisture and vibration resistant
  • Minimal contact resistance
  • Dustproof and sealed versions
Applications :
  • Glow plug
  • Heated front screen
  • Preheating systems for diesel engines, catalytic converters
  • Engine control
Specifications
  • Coil Power:3.9 W ~ 4.1 W
  • Coil Resistance:37 Ohms ~ 141 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 24VDC
  • Contact Material:Silver Tin Oxide (AgSnO)
  • Contact Rating (Current):130A
  • Mounting Type:Chassis Mount
  • Operate Time:25ms
  • Operating Temperature:-40°C ~ 125°C
  • Packaging:Bulk
  • Release Time:8ms
  • Switching Voltage:12VDC - Nom ~ 24VDC - Nom
  • Termination Style:Stud
  • Turn Off Voltage (Min):1.2 VDC ~ 2.4 VDC
  • Turn On Voltage (Max):7.2 VDC ~ 14.4 VDC
Parts

View in Parametric Search

1-1414476-01-1414476-0HCR 150 ----RoHS
1393315-21393315-2RELAY AUTO SPST-NO 130A 12V Non Latching12VDCSPST-NO (1 Form A)130ARoHS
1393315-91393315-9RELAY AUTO SPST-NO-DM 130A 24V Non Latching24VDCSPST-NO (DM) (1 Form X)130ARoHS
1416010-11416010-11416010-1 Non Latching12VDCSPST-NO (1 Form A)130ARoHS

View in Parametric Search