USD
Print Print this page
 
Broadcom Limited
HCPL-0466/4506/J456 Series
Broadcom Limited
HCPL-0600, 0601, 0611/2601, 2611 Series
 
Broadcom Limited
HCPL-060L, 260L Series
  • Images
  • Drawings

HCPL-0600, 0601, 0611/2601, 2611 Series

High CMR, High Speed TTL Compatible Optocouplers

Broadcom Limited

The HCPL-0600, 0601, 0611/2601, 2611 are optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor.

Product Description

This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from - 40°C to 85°C allowing trouble free system performance.

Features
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40°C to 85°C
  • Strobable output
Applications
  • Isolated line receiver
  • Computer-peripheral interfaces
  • Microprocessor system interfaces
  • Digital isolation for A/D, D/A conversion
  • Switching power supply
  • Instrument input/output isolation
  • Ground loop elimination
  • Pulse transformer replacement
  • Power transistor isolation in motor drives
  • Isolation of high speed logic systems
Specifications
  • Common Mode Transient Immunity (Min):5kV/µs ~ 15kV/µs
  • Current - DC Forward (If) (Max):20mA
  • Current - Output / Channel:50mA
  • Data Rate:10MBd
  • Input Type:DC
  • Inputs - Side 1/Side 2:1/0
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Open Collector, Schottky Clamped
  • Propagation Delay tpLH / tpHL (Max):100ns, 100ns
  • Rise / Fall Time (Typ):24ns, 10ns
  • Supplier Device Package:8-DIP ~ 8-SO Tall
  • Voltage - Forward (Vf) (Typ):1.5V
  • Voltage - Isolation:3750Vrms ~ 5000Vrms
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

HCPL-0600-500EHCPL-0600-500EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms5kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-0601-500EHCPL-0601-500EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms10kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-0611-500EHCPL-0611-500EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms15kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-0600-000EHCPL-0600-000EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms5kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-0611-000EHCPL-0611-000EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms15kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-2601-500EHCPL-2601-500EOPTOISO 3.75KV OPEN COLL 8DIP GW11/03750Vrms10kV/µs8-SMD, Gull WingRoHS
HCPL-0601-000EHCPL-0601-000EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms10kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-2601-000EHCPL-2601-000EOPTOISO 3.75KV OPEN COLL 8DIP 11/03750Vrms10kV/µs8-DIP (0.300", 7.62mm)RoHS
HCPL-2611-020EHCPL-2611-020EOPTOISO 5KV OPEN COLLECTOR 8DIP 11/05000Vrms15kV/µs8-DIP (0.300", 7.62mm)RoHS
HCPL-2611-500EHCPL-2611-500EOPTOISO 3.75KV OPEN COLL 8DIP GW11/03750Vrms15kV/µs8-SMD, Gull WingRoHS
HCPL-0600HCPL-0600OPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms5kV/µs8-SOIC (0.154", 3.90mm Width)
HCPL-2611-300EHCPL-2611-300EOPTOISO 3.75KV OPEN COLL 8DIP GW11/03750Vrms15kV/µs8-SMD, Gull WingRoHS
HCPL-0600-560EHCPL-0600-560EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms5kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-0601-560EHCPL-0601-560EOPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms10kV/µs8-SOIC (0.154", 3.90mm Width)RoHS
HCPL-0601HCPL-0601OPTOISO 3.75KV OPN COLLECTOR 8SO11/03750Vrms10kV/µs8-SOIC (0.154", 3.90mm Width)

View in Parametric Search