USD
Print Print this page
 
Citizen Finedevice Co Ltd
CS325S Series
Citizen Finedevice Co Ltd
HCM49 Series
 
Connor Winfield
CS-018 and CS-023 Series
  • Images
  • Drawings

HCM49 Series

MHz Crystal, 30ppm, HC49/US

Citizen Finedevice Co Ltd

AT-Cut Crystal Unit (Metal-can Type), High Performance with Resistance-Weld Sealing

Features
  • Surface mount type of metal-can HC-49/U-S. High performance with the resistance weld sealing.
  • Automatic mounting and reflowable type.
Applications:
  • Suitable for various applications such as communication devices, AV devices, automotive devices and measuring instruments
Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 200 Ohms
  • Frequency:3.6864MHz ~ 49.152MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.169" (4.30mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Temperature:-10°C ~ 60°C
  • Package / Case:HC-49/US
  • Size / Dimension:0.449" L x 0.185" W (11.40mm x 4.70mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

HCM4920000000ABJTHCM4920000000ABJTCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±50ppm±30ppmHC-49/USRoHS
HCM4912000000ABJTHCM4912000000ABJTCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±50ppm±30ppmHC-49/USRoHS
HCM498000000ABJTHCM498000000ABJTCRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±50ppm±30ppmHC-49/USRoHS
HCM4924000000ABJTHCM4924000000ABJTCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±50ppm±30ppmHC-49/USRoHS
HCM494000000ABJTHCM494000000ABJTCRYSTAL 4.0000MHZ 18PF SMD MHz Crystal4MHz±50ppm±30ppmHC-49/USRoHS
HCM4925000000ABJTHCM4925000000ABJTCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±50ppm±30ppmHC-49/USRoHS
HCM4910000000ABJTHCM4910000000ABJTCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±50ppm±30ppmHC-49/USRoHS
HCM497372800ABJTHCM497372800ABJTCRYSTAL 7.3728MHZ 18PF SMD MHz Crystal7.3728MHz±50ppm±30ppmHC-49/USRoHS
HCM497680000ABJTHCM497680000ABJTCRYSTAL 7.6800MHZ 18PF SMD MHz Crystal7.68MHz±50ppm±30ppmHC-49/USRoHS
HCM493686400ABJTHCM493686400ABJTCRYSTAL 3.6864MHZ 18PF SMD MHz Crystal3.6864MHz±50ppm±30ppmHC-49/USRoHS
HCM494915200ABJTHCM494915200ABJTCRYSTAL 4.9152MHZ 18PF SMD MHz Crystal4.9152MHz±50ppm±30ppmHC-49/USRoHS
HCM494096000ABJTHCM494096000ABJTCRYSTAL 4.0960MHZ 18PF SMD MHz Crystal4.096MHz±50ppm±30ppmHC-49/USRoHS
HCM4918432000ABJTHCM4918432000ABJTCRYSTAL 18.4320MHZ 18PF SMD MHz Crystal18.432MHz±50ppm±30ppmHC-49/USRoHS
HCM494032000ABJTHCM494032000ABJTCRYSTAL 4.0320MHZ 18PF SMD MHz Crystal4.032MHz±50ppm±30ppmHC-49/USRoHS
HCM499000000ABJTHCM499000000ABJTCRYSTAL 9.0000MHZ 18PF SMD MHz Crystal9MHz±50ppm±30ppmHC-49/USRoHS
HCM496000000ABJTHCM496000000ABJTCRYSTAL 6.0000MHZ 18PF SMD MHz Crystal6MHz±50ppm±30ppmHC-49/USRoHS
HCM494194304ABJTHCM494194304ABJTCRYSTAL 4.194304MHZ 18PF SMD MHz Crystal4.194304MHz±50ppm±30ppmHC-49/USRoHS
HCM4914745600ABJTHCM4914745600ABJTCRYSTAL 14.7456MHZ 18PF SMD MHz Crystal14.7456MHz±50ppm±30ppmHC-49/USRoHS
HCM4924576000ABJTHCM4924576000ABJTCRYSTAL 24.5760MHZ 18PF SMD MHz Crystal24.576MHz±50ppm±30ppmHC-49/USRoHS
HCM499830400ABJTHCM499830400ABJTCRYSTAL 9.8304MHZ 18PF SMD MHz Crystal9.8304MHz±50ppm±30ppmHC-49/USRoHS
HCM4927000000ABJTHCM4927000000ABJTCRYSTAL 27.0000MHZ 18PF SMD MHz Crystal27MHz±50ppm±30ppmHC-49/USRoHS
HCM4911520000ABJTHCM4911520000ABJTCRYSTAL 11.5200MHZ 18PF SMD MHz Crystal11.52MHz±50ppm±30ppmHC-49/USRoHS
HCM4918000000ABJTHCM4918000000ABJTCRYSTAL 18.0000MHZ 18PF SMD MHz Crystal18MHz±50ppm±30ppmHC-49/USRoHS
HCM4949152000ABJTHCM4949152000ABJTCRYSTAL 49.1520MHZ 18PF SMD MHz Crystal49.152MHz±50ppm±30ppmHC-49/USRoHS
HCM4925175000ABJTHCM4925175000ABJTCRYSTAL 25.1750MHZ 18PF SMD MHz Crystal25.175MHz±50ppm±30ppmHC-49/USRoHS
HCM4933868800ABJTHCM4933868800ABJTCRYSTAL 33.8688MHZ 18PF SMD MHz Crystal33.8688MHz±50ppm±30ppmHC-49/USRoHS
HCM4916000000ABJTHCM4916000000ABJTCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±50ppm±30ppmHC-49/USRoHS
HCM495529600ABJTHCM495529600ABJTCRYSTAL 5.5296MHZ 18PF SMD MHz Crystal5.5296MHz±50ppm±30ppmHC-49/USRoHS
HCM4919660800ABJTHCM4919660800ABJTCRYSTAL 19.6608MHZ 18PF SMD MHz Crystal19.6608MHz±50ppm±30ppmHC-49/USRoHS
HCM496144000ABJTHCM496144000ABJTCRYSTAL 6.1440MHZ 18PF SMD MHz Crystal6.144MHz±50ppm±30ppmHC-49/USRoHS
HCM495068800ABJTHCM495068800ABJTCRYSTAL 5.0688MHZ 18PF SMD MHz Crystal5.0688MHz±50ppm±30ppmHC-49/USRoHS
HCM4940000000ABJTHCM4940000000ABJTCRYSTAL 40.0000MHZ 18PF SMD MHz Crystal40MHz±50ppm±30ppmHC-49/USRoHS
HCM4912288000ABJTHCM4912288000ABJTCRYSTAL 12.2880MHZ 18PF SMD MHz Crystal12.288MHz±50ppm±30ppmHC-49/USRoHS
HCM4917734475ABJTHCM4917734475ABJTCRYSTAL 17.734475MHZ 18PF SMD MHz Crystal17.734475MHz±50ppm±30ppmHC-49/USRoHS
HCM4912000393ABJTHCM4912000393ABJTCRYSTAL 12.000393MHZ 18PF SMD MHz Crystal12.000393MHz±50ppm±30ppmHC-49/USRoHS
HCM4914318180ABJTHCM4914318180ABJTCRYSTAL 14.31818MHZ 18PF SMD MHz Crystal14.31818MHz±50ppm±30ppmHC-49/USRoHS
HCM4916000312ABJTHCM4916000312ABJTCRYSTAL 16.000312MHZ 18PF SMD MHz Crystal16.000312MHz±50ppm±30ppmHC-49/USRoHS
HCM4911059200ABJTHCM4911059200ABJTCRYSTAL 11.0592MHZ 18PF SMD MHz Crystal11.0592MHz±50ppm±30ppmHC-49/USRoHS
HCM4922118400ABJTHCM4922118400ABJTCRYSTAL 22.1184MHZ 18PF SMD MHz Crystal22.1184MHz±50ppm±30ppmHC-49/USRoHS
HCM4928636360ABJTHCM4928636360ABJTCRYSTAL 28.63636MHZ 18PF SMD MHz Crystal28.63636MHz±50ppm±30ppmHC-49/USRoHS
HCM4915360000ABJTHCM4915360000ABJTCRYSTAL 15.3600MHZ 18PF SMD MHz Crystal15.36MHz±50ppm±30ppmHC-49/USRoHS

View in Parametric Search