Print Print this page
 
NXP USA Inc.
HC05
NXP USA Inc.
HC08
 
NXP USA Inc.
HC11

HC08

8-Bit HC08

NXP USA Inc.

The HC08 Family of MCUs is designed to meet all your 8-bit microcontroller needs, from tiny 8-pin QFN to 64-pin quad flat packages, flash to ROM, and from 1 KB to 60 KB of memory. The HC08 Family features peripherals such as industry-leading in-circuit reprogrammable FLASH, 8- or 10-bit A/D converters, multichannel timers, CAN, LIN, J1850, SCI/ESCI/SLIC supporting LIN protocol, SPI and EEPROM. There are also many devices targeted for specific applications, such as LIN, motor control and RF. All HC08 MCUs utilize the enhanced M68HC08 central processor unit (CPU08) and are available with a variety memory sizes and types, modules and package types.

Specifications
  • Core Processor:HC08
  • Core Size:8-Bit
  • Number of I/O:5 ~ 53
  • Program Memory Type:FLASH
  • Speed:3MHz ~ 8.4MHz
Parts

View in Parametric Search

MC908JK3ECDWEMC908JK3ECDWEIC MCU 8BIT 4KB FLASH 20SOIC HC088-Bit8MHz-20-SOIC (0.295", 7.50mm Width)RoHS
MC68HC908QY4CDTEMC68HC908QY4CDTEIC MCU 8BIT 4KB FLASH 16TSSOP HC088-Bit8MHz-16-TSSOP (0.173", 4.40mm Width)RoHS
MC908GP32CFBERMC908GP32CFBERIC MCU 8BIT 32KB FLASH 44QFP HC088-Bit8MHzSCI, SPI44-QFPRoHS
MCHC908GR8CFAEMCHC908GR8CFAEIC MCU 8BIT 7.5KB FLASH 32LQFP HC088-Bit8MHzSCI, SPI32-LQFPRoHS
MC908AP64CFBEMC908AP64CFBEIC MCU 8BIT 64KB FLASH 44QFP HC088-Bit8MHzI²C, IRSCI, SCI, SPI44-QFPRoHS
MC908GP32CFBEMC908GP32CFBEIC MCU 8BIT 32KB FLASH 44QFP HC088-Bit8MHzSCI, SPI44-QFPRoHS
MC908QT1ACDWEMC908QT1ACDWEIC MCU 8BIT 1.5KB FLASH 8SO HC088-Bit8MHz-8-SOIC (0.209", 5.30mm Width)RoHS
MC68HC908QY1CDTEMC68HC908QY1CDTEIC MCU 8BIT 1.5KB FLASH 16TSSOP HC088-Bit8MHz-16-TSSOP (0.173", 4.40mm Width)RoHS
MC908QY4ACDWEMC908QY4ACDWEIC MCU 8BIT 4KB FLASH 16SOIC HC088-Bit8MHz-16-SOIC (0.295", 7.50mm Width)RoHS
MC68HC908QT4CPEMC68HC908QT4CPEIC MCU 8BIT 4KB FLASH 8DIP HC088-Bit8MHz-8-DIP (0.300", 7.62mm)RoHS
MCHC908QT4VDWEMCHC908QT4VDWEIC MCU 8BIT 4KB FLASH 8SO HC088-Bit8MHz-8-SOIC (0.209", 5.30mm Width)RoHS
MC908JL3ECDWEMC908JL3ECDWEIC MCU 8BIT 4KB FLASH 28SOIC HC088-Bit8MHz-28-SOIC (0.295", 7.50mm Width)RoHS
MCHC908QY4CDWEMCHC908QY4CDWEIC MCU 8BIT 4KB FLASH 16SOIC HC088-Bit8MHz-16-SOIC (0.295", 7.50mm Width)RoHS
MC68908GZ8CFJEMC68908GZ8CFJEIC MCU 8BIT 8KB FLASH 32LQFP HC088-Bit8MHzCANbus, LINbus, SCI, SPI32-LQFPRoHS
MC908GR16CFAEMC908GR16CFAEIC MCU 8BIT 16KB FLASH 48LQFP HC088-Bit8MHzLINbus, SCI, SPI48-LQFPRoHS
MC908GZ60CFAEMC908GZ60CFAEIC MCU 8BIT 60KB FLASH 48LQFP HC088-Bit8MHzCANbus, SCI, SPI48-LQFPRoHS
MC908GZ60CFUEMC908GZ60CFUEIC MCU 8BIT 60KB FLASH 64QFP HC088-Bit8MHzCANbus, SCI, SPI64-QFPRoHS
MC908AZ60ACFUEMC908AZ60ACFUEIC MCU 8BIT 60KB FLASH 64QFP HC088-Bit8.4MHzCANbus, SCI, SPI64-QFPRoHS
MC908QB8CDWERMC908QB8CDWERIC MCU 8BIT 8KB FLASH 16SOIC HC088-Bit8MHzSCI, SPI16-SOIC (0.295", 7.50mm Width)RoHS
MC908QT2ACDWEMC908QT2ACDWEIC MCU 8BIT 1.5KB FLASH 8SO HC088-Bit8MHz-8-SOIC (0.209", 5.30mm Width)RoHS
MCHC908QT1CDWEMCHC908QT1CDWEIC MCU 8BIT 1.5KB FLASH 8SO HC088-Bit8MHz-8-SOIC (0.209", 5.30mm Width)RoHS
MC68HC908QT1CPEMC68HC908QT1CPEIC MCU 8BIT 1.5KB FLASH 8DIP HC088-Bit8MHz-8-DIP (0.300", 7.62mm)RoHS
MCHC908QY1CDWEMCHC908QY1CDWEIC MCU 8BIT 1.5KB FLASH 16SOIC HC088-Bit8MHz-16-SOIC (0.295", 7.50mm Width)RoHS
MC68HC908QT2CPEMC68HC908QT2CPEIC MCU 8BIT 1.5KB FLASH 8DIP HC088-Bit8MHz-8-DIP (0.300", 7.62mm)RoHS
MC908JK1ECDWEMC908JK1ECDWEIC MCU 8BIT 1.5KB FLASH 20SOIC HC088-Bit8MHz-20-SOIC (0.295", 7.50mm Width)RoHS
MCHC908QT2CDWEMCHC908QT2CDWEIC MCU 8BIT 1.5KB FLASH 8SO HC088-Bit8MHz-8-SOIC (0.209", 5.30mm Width)RoHS
MCHC908QT4CDWEMCHC908QT4CDWEIC MCU 8BIT 4KB FLASH 8SO HC088-Bit8MHz-8-SOIC (0.209", 5.30mm Width)RoHS
MCR908JK3ECDWEMCR908JK3ECDWEIC MCU 8BIT 4KB FLASH 20SOIC HC088-Bit8MHz-20-SOIC (0.295", 7.50mm Width)RoHS
MCHC908QY2CDWEMCHC908QY2CDWEIC MCU 8BIT 1.5KB FLASH 16SOIC HC088-Bit8MHz-16-SOIC (0.295", 7.50mm Width)RoHS
MC908QB8CDWEMC908QB8CDWEIC MCU 8BIT 8KB FLASH 16SOIC HC088-Bit8MHzSCI, SPI16-SOIC (0.295", 7.50mm Width)RoHS
MC908KX8CDWEMC908KX8CDWEIC MCU 8BIT 8KB FLASH 16SOIC HC088-Bit8MHzSCI16-SOIC (0.295", 7.50mm Width)RoHS
MC908AP32CFBEMC908AP32CFBEIC MCU 8BIT 32KB FLASH 44QFP HC088-Bit8MHzI²C, IRSCI, SCI, SPI44-QFPRoHS
MC908GZ16CFAEMC908GZ16CFAEIC MCU 8BIT 16KB FLASH 48LQFP HC088-Bit8MHzCANbus, LINbus, SCI, SPI48-LQFPRoHS
MC68HC98LJ12CFUEMC68HC98LJ12CFUEIC MCU 8BIT 12KB FLASH 64QFP HC088-Bit8MHzIRSCI, SPI64-QFPRoHS
MC68HC908QT1VPEMC68HC908QT1VPEIC MCU 8BIT 1.5KB FLASH 8DIP HC088-Bit8MHz-8-DIP (0.300", 7.62mm)RoHS
MC908JB8JDWEMC908JB8JDWEIC MCU 8BIT 8KB FLASH 20SOIC HC088-Bit3MHzUSB20-SOIC (0.295", 7.50mm Width)RoHS
MC908JB8FBEMC908JB8FBEIC MCU 8BIT 8KB FLASH 44QFP HC088-Bit3MHzUSB44-QFPRoHS
MC68HC908QY4VDTEMC68HC908QY4VDTEIC MCU 8BIT 4KB FLASH 16TSSOP HC088-Bit8MHz-16-TSSOP (0.173", 4.40mm Width)RoHS
MC68HC908GR4CFAEMC68HC908GR4CFAEIC MCU 8BIT 4KB FLASH 32LQFP HC088-Bit8MHzSCI, SPI32-LQFPRoHS
MC908AP8CFBEMC908AP8CFBEIC MCU 8BIT 8KB FLASH 44QFP HC088-Bit8MHzI²C, IRSCI, SCI, SPI44-QFPRoHS
MC908AP16CFBEMC908AP16CFBEIC MCU 8BIT 16KB FLASH 44QFP HC088-Bit8MHzI²C, IRSCI, SCI, SPI44-QFPRoHS
MC908GR16ACFAEMC908GR16ACFAEIC MCU 8BIT 16KB FLASH 48LQFP HC088-Bit8MHzLINbus, SCI, SPI48-LQFPRoHS
MC68908GZ8CFAEMC68908GZ8CFAEIC MCU 8BIT 8KB FLASH 48LQFP HC088-Bit8MHzCANbus, LINbus, SCI, SPI48-LQFPRoHS
MC908LJ24CFUEMC908LJ24CFUEIC MCU 8BIT 24KB FLASH 64QFP HC088-Bit8MHzI²C, IRSCI, SPI64-QFPRoHS
MC908GR60ACFAEMC908GR60ACFAEIC MCU 8BIT 60KB FLASH 48LQFP HC088-Bit8MHzSCI, SPI48-LQFPRoHS
MC908MR32CFUEMC908MR32CFUEIC MCU 8BIT 32KB FLASH 64QFP HC088-Bit8MHzSCI, SPI64-QFPRoHS
MC908GZ16MFAEMC908GZ16MFAEIC MCU 8BIT 16KB FLASH 48LQFP HC088-Bit8MHzCANbus, LINbus, SCI, SPI48-LQFPRoHS

View in Parametric Search

Associated Product
NXP USA Inc. U-MULTILINK
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers