Print Print this page
 
Adam Tech
ESMC Series
Adam Tech
HBHR Series
 
Adam Tech
HPH1 Series

HBHR Series

0.050" (1.27mm) Shrouded 4 Wall Board to Cable/Wire Connector

Adam Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Polarizing Key
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:10 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

HBHR-B-40-VGHBHR-B-40-VGCONN HEADER VERT 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
HBHR-B-30-VGHBHR-B-30-VGCONN HEADER VERT 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
HBHR-A1-30-VG-HTHBHR-A1-30-VG-HTCONN HEADER VERT 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
HBHR-A1-40-VG-HTHBHR-A1-40-VG-HTCONN HEADER VERT 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
HBHR-B-50-VGHBHR-B-50-VGCONN HEADER VERT 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
HBHR-A1-50-VG-HTHBHR-A1-50-VG-HTCONN HEADER VERT 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
HBHR-A1-10-VG-HTHBHR-A1-10-VG-HTCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
HBHR-A1-20-VG-HTHBHR-A1-20-VG-HTCONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
HBHR-B-20-VGHBHR-B-20-VGCONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
HBHR-B-10-VGHBHR-B-10-VGCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
HBHR-B-100-VGHBHR-B-100-VGCONN HEADER VERT 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS

View in Parametric Search