USD
Print Print this page
 
MEAN WELL USA Inc.
FDL-65 and FDLC-80 Series
MEAN WELL USA Inc.
HBG-xx Series
 
MEAN WELL USA Inc.
HLG-xx Series
  • Images

HBG-xx Series

Constant Current Mode LED Driver

MEAN WELL USA Inc.

Features
  • Constant current mode output
  • Built-in active PFC function
Applications :
  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
Specifications
  • Approvals:CB, CCC, CE, cURus, ENEC
  • Current - Output (Max):1.05A ~ 4A
  • Efficiency:89% ~ 91.5%
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):58W ~ 97W
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):295VAC ~ 305VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Isolation:3.75kV
Parts

View in Parametric Search

HBG-60-1400HBG-60-1400LED DRIVER CC AC/DC 28-43V 1.4A Constant CurrentAC DC Converter190VACRoHS
HBG-100-48BHBG-100-48BLED DRIVER CC AC/DC 28.8-48V 2A Constant CurrentAC DC Converter190VACRoHS
HBG-60-1050HBG-60-1050LED DRVR CC AC/DC 37-55V 1.05A Constant CurrentAC DC Converter190VACRoHS
HBG-100-48HBG-100-48LED DRIVER CC AC/DC 28.8-48V 2A Constant CurrentAC DC Converter190VACRoHS
HBG-100-60AHBG-100-60ALED DRIVER CC AC/DC 36-60V 1.6A Constant CurrentAC DC Converter190VACRoHS
HBG-100-24HBG-100-24LED DRIVER CC AC/DC 14.4-24V 4A Constant CurrentAC DC Converter190VACRoHS
HBG-100-24BHBG-100-24BLED DRIVER CC AC/DC 14.4-24V 4A Constant CurrentAC DC Converter190VACRoHS
HBG-100-60BHBG-100-60BLED DRIVER CC AC/DC 36-60V 1.6A Constant CurrentAC DC Converter190VACRoHS
HBG-100-36BHBG-100-36BLED DRVR CC AC/DC 21.6-36V 2.7A Constant CurrentAC DC Converter190VACRoHS
HBG-100-48AHBG-100-48ALED DRIVER CC AC/DC 28.8-48V 2A Constant CurrentAC DC Converter190VACRoHS
HBG-60-2100HBG-60-2100LED DRIVER CC AC/DC 12-29V 2.1A Constant CurrentAC DC Converter190VACRoHS
HBG-60-2100PHBG-60-2100PLED DRIVER CC AC/DC 12-29V 2.1A Constant CurrentAC DC Converter190VACRoHS

View in Parametric Search