Print Print this page
 
HARTING
Har-Link® Series
HARTING
Har-modular® Series
 
Harwin Inc.
Archer Kontrol Series
  • Images

Har-modular® Series

.100"" (2.54mm) Pitch Through Hole Female Socket Connector Headers

HARTING

Specifications
  • Connector Type:Receptacle
  • Contact Length - Post:0.177" (4.50mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Female Socket
  • Current Rating (Amps):2A ~ 15A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.455" (11.56mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:3 ~ 9
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 3
  • Operating Temperature:-55°C ~ 125°C
  • Style:Board to Board or Cable
  • Termination:Solder
Parts
02529091101025290911019 POSITION 2A STRAIGHT FEMALE ReceptacleFemale SocketBoard to Board or Cable9RoHS
02529031301025290313013 POSITION 15A STRAIGHT FEMALE ReceptacleFemale SocketBoard to Board or Cable3RoHS
02529041201025290412014 POSITION 6A STRAIGHT FEMALE ReceptacleFemale SocketBoard to Board or Cable4RoHS