Print Print this page
 
GCT
BK010 Series
HARTING
har-modular® Series
 
Harwin Inc.
KA1 Kona Series

har-modular® Series

har-modular® Board to Cable/Wire Headers

HARTING

The har-modular® PCB connector system gives you over a billion combination possibilities for data, signal and power. Modularity and flexibility are becoming increasingly important in equipment development. The development times of new devices are becoming shorter and shorter and prototyping is playing an increasingly important role.

Specifications
  • Connector Type:Header
  • Contact Material:Copper Alloy
  • Current Rating (Amps):2A ~ 15A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:3 ~ 9
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 3
  • Operating Temperature:-55°C ~ 125°C
  • Shrouding:Shrouded - 2 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

0251903130102519031301HAR MODULAR H3 MODULE MALE ANGLEHeaderMale Blade0.200" (5.08mm)3RoHS
0251909110302519091103HAR MODULAR C9 MODULE MALE ANGLEHeaderMale Pin0.100" (2.54mm)9RoHS
0253903130102539031301HAR MODULAR H3 MODULE MALE STRAIHeaderMale Blade0.200" (5.08mm)3RoHS
0253904120202539041202HAR MODULAR F4 MODULE MALE STRAIHeaderMale Pin0.200" (5.08mm)4RoHS
0253904120102539041201HAR MODULAR F4 MODULE MALE STRAIHeaderMale Pin0.200" (5.08mm)4RoHS
0251909110102519091101HAR MODULAR C9 MODULE MALE ANGLEHeaderMale Pin0.100" (2.54mm)9RoHS
0251904120202519041202HAR MODULAR F4 MODULE MALE ANGLEHeaderMale Pin0.200" (5.08mm)4RoHS
0253909110302539091103HAR MODULAR C9 MODULE MALE STRAIHeaderMale Pin0.100" (2.54mm)9RoHS
0253909110202539091102HAR MODULAR C9 MODULE MALE STRAIHeaderMale Pin0.100" (2.54mm)9RoHS
0253909110102539091101HAR MODULAR C9 MODULE MALE STRAIHeaderMale Pin0.100" (2.54mm)9RoHS
0251904120102519041201HAR MODULAR F4 MODULE MALE ANGLEHeaderMale Pin0.200" (5.08mm)4RoHS
0251909110202519091102HAR MODULAR C9 MODULE MALE ANGLEHeaderMale Pin0.100" (2.54mm)9RoHS

View in Parametric Search