Print Print this page
 
HARTING
Har-Flex® Series
HARTING
Har-Link® Series
 
HARTING
Har-modular® Series
  • Images

Har-Link® Series

.079" (2.00mm) Pitch Through Hole Female Socket Connector Headers

HARTING

Har-Link® Series connectors

Specifications
  • Contact Finish - Mating:Gold
  • Contact Length - Post:0.114" (2.90mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1.5A
  • Fastening Type:Push-Pull
  • Features:Board Guide, Shielding Pins
  • Insulation Color:Natural
  • Insulation Height:0.453" (11.50mm)
  • Insulation Material:Plastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:10
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts
Associated Product
HARTING 27111618001
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount