Print Print this page
 
GCT
BD030 Series
HARTING
Har-Flex® Series
 
Harwin Inc.
Archer Kontrol Series

Har-Flex® Series

0.050" (1.27mm) Pitch Surface Mount Straight and Angled Male Connector Headers

HARTING

With har-flex®, HARTING has developed a general-purpose PCB connector series for internal and external Device Connectivity. The har-flex® product range with SMT termination technology is based on a 0.050" (1.27mm) grid. With its diverse variants, HARTING provides connectivity solutions for many different board-to-board and cable-to-board applications.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:6 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Termination:Solder
Parts

View in Parametric Search

1515012260100015150122601000CONN HEADER SMD R/A 12POS 1.27MMHeaderMale Pin0.050" (1.27mm)12RoHS
1515026260100015150262601000CONN HEADER SMD R/A 26POS 1.27MMHeaderMale Pin0.050" (1.27mm)26RoHS
1511012260100015110122601000CONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
1511032260100015110322601000CONN HEADER SMD 32POS 1.27MM HeaderMale Pin0.050" (1.27mm)32RoHS
1515032260100015150322601000CONN HEADER SMD R/A 32POS 1.27MMHeaderMale Pin0.050" (1.27mm)32RoHS
1511016260100015110162601000CONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
1512016260100015120162601000CONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
1511020260100015110202601000CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
1512020260100015120202601000CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
1511026260100015110262601000CONN HEADER SMD 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
1512050260100015120502601000CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
1515080260100015150802601000CONN HEADER SMD R/A 80POS 1.27MMHeaderMale Pin0.050" (1.27mm)80RoHS
1511014260100015110142601000CONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
1515012240100015150122401000CONN HEADER SMD R/A 12POS 1.27MMHeaderMale Pin0.050" (1.27mm)12RoHS
1511012240100015110122401000CONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
1512020240100015120202401000CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
1511100260100015111002601000CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
1513006260100015130062601000HAR-FLEX STR M 4.85MM 6P PL1 HeaderMale Pin0.050" (1.27mm)6RoHS
1513016260100015130162601000HAR-FLEX STR M 4.85MM 16P PL1 HeaderMale Pin0.050" (1.27mm)16RoHS
1513040260100015130402601000HAR-FLEX STR M 4.85MM 40P PL1 HeaderMale Pin0.050" (1.27mm)40RoHS
1513068260100015130682601000HAR-FLEX STR M 4.85MM 68P PL1 HeaderMale Pin0.050" (1.27mm)68RoHS
1515006260100015150062601000CONN HEADER SMD R/A 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
1515016260100015150162601000CONN HEADER SMD R/A 16POS 1.27MMHeaderMale Pin0.050" (1.27mm)16RoHS
1515020260100015150202601000CONN HEADER SMD R/A 20POS 1.27MMHeaderMale Pin0.050" (1.27mm)20RoHS
1511006260100015110062601000CONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
1511010260100015110102601000CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
1511006240100015110062401000CONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
1512006240100015120062401000CONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
1515040260100015150402601000CONN HEADER SMD R/A 40POS 1.27MMHeaderMale Pin0.050" (1.27mm)40RoHS
1512016240100015120162401000CONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
1511020240100015110202401000CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
1515050260100015150502601000CONN HEADER SMD R/A 50POS 1.27MMHeaderMale Pin0.050" (1.27mm)50RoHS
1513020260100015130202601000HAR-FLEX STR M 4.85MM 20P PL1 HeaderMale Pin0.050" (1.27mm)20RoHS
1512026260100015120262601000CONN HEADER SMD 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
1515026240100015150262401000CONN HEADER SMD R/A 26POS 1.27MMHeaderMale Pin0.050" (1.27mm)26RoHS
1511026240100015110262401000CONN HEADER SMD 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
1512032260100015120322601000CONN HEADER SMD 32POS 1.27MM HeaderMale Pin0.050" (1.27mm)32RoHS
1511040260100015110402601000CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
1513032260100015130322601000HAR-FLEX STR M 4.85MM 32P PL1 HeaderMale Pin0.050" (1.27mm)32RoHS
1515068260100015150682601000CONN HEADER SMD R/A 68POS 1.27MMHeaderMale Pin0.050" (1.27mm)68RoHS
1512068260100015120682601000CONN HEADER SMD 68POS 1.27MM HeaderMale Pin0.050" (1.27mm)68RoHS
1515100260100015151002601000CONN HEADER SMD R/A 100P 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
1512100260100015121002601000CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
1512012260100015120122601000CONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
1511016240100015110162401000CONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
1512040260100015120402601000CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
1511050260100015110502601000CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
1511068260100015110682601000CONN HEADER SMD 68POS 1.27MM HeaderMale Pin0.050" (1.27mm)68RoHS
1511080260100015110802601000CONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
1512006260100015120062601000CONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
1512012240100015120122401000CONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
1512026240100015120262401000CONN HEADER SMD 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
1512080260100015120802601000CONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
1512008260100015120082601000CONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
1515008260100015150082601000HAR-FLEX ANGLED MALE, 8PIN, PL1,HeaderMale Pin0.050" (1.27mm)8RoHS
1515010260100015150102601000HAR-FLEX ANGLED MALE, 10PIN, PL1HeaderMale Pin0.050" (1.27mm)10RoHS
1515014260100015150142601000HAR-FLEX ANGLED MALE, 14PIN, PL1HeaderMale Pin0.050" (1.27mm)14RoHS
1515024260100015150242601000HAR-FLEX ANGLED MALE, 24PIN, PL1HeaderMale Pin0.050" (1.27mm)24RoHS
1515030260100015150302601000HAR-FLEX ANGLED MALE, 30PIN, PL1HeaderMale Pin0.050" (1.27mm)30RoHS
1512010260100015120102601000HAR-FLEX STRAIGHT MALE 3.25MM, 1HeaderMale Pin0.050" (1.27mm)10RoHS
1515034260100015150342601000HAR-FLEX ANGLED MALE, 34PIN, PL1HeaderMale Pin0.050" (1.27mm)34RoHS
1515038260100015150382601000HAR-FLEX ANGLED MALE, 38PIN, PL1HeaderMale Pin0.050" (1.27mm)38RoHS
1515042260100015150422601000HAR-FLEX ANGLED MALE, 42PIN, PL1HeaderMale Pin0.050" (1.27mm)42RoHS
1511032240100015110322401000CONN HEADER SMD 32POS 1.27MM HeaderMale Pin0.050" (1.27mm)32RoHS
1515048260100015150482601000HAR-FLEX ANGLED MALE, 48PIN, PL1HeaderMale Pin0.050" (1.27mm)48RoHS
1512032240100015120322401000CONN HEADER SMD 32POS 1.27MM HeaderMale Pin0.050" (1.27mm)32RoHS
1512040240100015120402401000CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
1511040240100015110402401000CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
1511028260100015110282601000HAR-FLEX STRAIGHT MALE 1.75MM, 2HeaderMale Pin0.050" (1.27mm)28RoHS
1511030260100015110302601000HAR-FLEX STRAIGHT MALE 1.75MM, 3HeaderMale Pin0.050" (1.27mm)30RoHS
1512036260100015120362601000HAR-FLEX STRAIGHT MALE 3.25MM, 3HeaderMale Pin0.050" (1.27mm)36RoHS
1511050240100015110502401000CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
1512050240100015120502401000CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
1511034260100015110342601000HAR-FLEX STRAIGHT MALE 1.75MM, 3HeaderMale Pin0.050" (1.27mm)34RoHS
1515062260100015150622601000HAR-FLEX ANGLED MALE, 62PIN, PL1HeaderMale Pin0.050" (1.27mm)62RoHS
1515064260100015150642601000HAR-FLEX ANGLED MALE, 64PIN, PL1HeaderMale Pin0.050" (1.27mm)64RoHS
1511048260100015110482601000HAR-FLEX STRAIGHT MALE 1.75MM, 4HeaderMale Pin0.050" (1.27mm)48RoHS
1515080240100015150802401000CONN HEADER SMD R/A 80POS 1.27MMHeaderMale Pin0.050" (1.27mm)80RoHS
1512058260100015120582601000HAR-FLEX STRAIGHT MALE 3.25MM, 5HeaderMale Pin0.050" (1.27mm)58RoHS
1511068240100015110682401000CONN HEADER SMD 68POS 1.27MM HeaderMale Pin0.050" (1.27mm)68RoHS
1511058260100015110582601000HAR-FLEX STRAIGHT MALE 1.75MM, 5HeaderMale Pin0.050" (1.27mm)58RoHS
1512060260100015120602601000HAR-FLEX STRAIGHT MALE 3.25MM, 6HeaderMale Pin0.050" (1.27mm)60RoHS
1512068240100015120682401000CONN HEADER SMD 68POS 1.27MM HeaderMale Pin0.050" (1.27mm)68RoHS
1511060260100015110602601000HAR-FLEX STRAIGHT MALE 1.75MM, 6HeaderMale Pin0.050" (1.27mm)60RoHS
1515084260100015150842601000HAR-FLEX ANGLED MALE, 84PIN, PL1HeaderMale Pin0.050" (1.27mm)84RoHS
1512064260100015120642601000HAR-FLEX STRAIGHT MALE 3.25MM, 6HeaderMale Pin0.050" (1.27mm)64RoHS
1515100240100015151002401000CONN HEADER SMD R/A 100P 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
1511082260100015110822601000HAR-FLEX STRAIGHT MALE 1.75MM, 8HeaderMale Pin0.050" (1.27mm)82RoHS
1511080240100015110802401000CONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
1515096260100015150962601000HAR-FLEX ANGLED MALE, 96PIN, PL1HeaderMale Pin0.050" (1.27mm)96RoHS
1512070260100015120702601000HAR-FLEX STRAIGHT MALE 3.25MM, 7HeaderMale Pin0.050" (1.27mm)70RoHS
1512080240100015120802401000CONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
1511090260100015110902601000HAR-FLEX STRAIGHT MALE 1.75MM, 9HeaderMale Pin0.050" (1.27mm)90RoHS
1511100240100015111002401000CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
1512100240100015121002401000CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
1511018260100015110182601000HAR-FLEX STRAIGHT MALE 1.75MM, 1HeaderMale Pin0.050" (1.27mm)18RoHS
1511024260100015110242601000HAR-FLEX STRAIGHT MALE 1.75MM, 2HeaderMale Pin0.050" (1.27mm)24RoHS
1515044260100015150442601000HAR-FLEX ANGLED MALE, 44PIN, PL1HeaderMale Pin0.050" (1.27mm)44RoHS
1515052260100015150522601000HAR-FLEX ANGLED MALE, 52PIN, PL1HeaderMale Pin0.050" (1.27mm)52RoHS

View in Parametric Search

Associated Product
HARTING Har-Flex® Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
HARTING 15290202502000
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount