Print Print this page
 
GCT
BG303 Series
HARTING
har-flex® Power Series
 
HARTING
SEK Series

har-flex® Power Series

Connectors, Male Connector, Reflow Soldering Termination

HARTING

2.54 mm pitch. har-flex® Power was specifically designed for the transmission of high currents between 12 A and 26 A depending on the pole count and ambient temperature.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):18A ~ 26A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 12
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:180V
Parts

View in Parametric Search

1555012270100015550122701000HAR-FLEX POWER ANGLED MALE, 12PIHeaderMale Pin0.100" (2.54mm)12RoHS
1552002260100015520022601000HAR-FLEX POWER STRAIGHT MALE, 3.HeaderMale Pin0.100" (2.54mm)2RoHS
1552012260100015520122601000HAR-FLEX POWER STRAIGHT MALE, 3.HeaderMale Pin0.100" (2.54mm)12RoHS
1552012270100015520122701000HAR-FLEX POWER STRAIGHT MALE, 3.HeaderMale Pin0.100" (2.54mm)12RoHS
1555012260100015550122601000HAR-FLEX POWER ANGLED MALE, 12PIHeaderMale Pin0.100" (2.54mm)12RoHS
1555002260100015550022601000HAR-FLEX POWER ANGLED MALE, 2PINHeaderMale Pin0.100" (2.54mm)2RoHS

View in Parametric Search