Print Print this page
 
HARTING
Han® PushPull Series
HARTING
har-flex® Hybrid Series
 
Hirose Electric Co Ltd
A2 Series

har-flex® Hybrid Series

Connectors, Male Connector, Reflow Soldering Termination

HARTING

A special feature of the har-flex® family and the modular manufacturing concept is the combination of signal and power contacts: the birth of the har-flex® Hybrid. This makes compact and versatile connection solutions possible, which are ideal for miniaturized PCB systems. har-flex® Hybrid connectors are available in straight and angled versions and can be used in parallel (mezzanine) board, extender card and motherboard-to-daughtercard configurations. By using hybrid connectors, space and effort can be saved on a PCB - ideal for modular IO systems and other control applications.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular, Square
  • Contact Type:Male Blade; Male Pin
  • Current Rating (Amps):20A ~ 22.5A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:50VAC, 120VDC
Parts

View in Parametric Search

1572836270100015728362701000HAR-FLEX HYBRID STRAIGHT MALE, 3HeaderMale Blade; Male Pin-44 (36 + 8 Power)RoHS
1575416260100015754162601000HAR-FLEX HYBRID ANGLED MALE, 6P+HeaderMale Blade; Male Pin-20 (16 + 4 Power)RoHS
1575836270100015758362701000HAR-FLEX HYBRID ANGLED MALE, 2P+HeaderMale Blade; Male Pin-44 (36 + 8 Power)RoHS
1575836260100015758362601000HAR-FLEX HYBRID ANGLED MALE, 2P+HeaderMale Blade; Male Pin-44 (36 + 8 Power)RoHS
1572416260100015724162601000HAR-FLEX HYBRID STRAIGHT MALE, 3HeaderMale Blade; Male Pin-20 (16 + 4 Power)RoHS
1572836260100015728362601000HAR-FLEX HYBRID STRAIGHT MALE, 3HeaderMale Blade; Male Pin-44 (36 + 8 Power)RoHS

View in Parametric Search