Print Print this page
 
HARTING
DIN 41612 Series
HARTING
har-bus® HM Series
 
Harwin Inc.
PC/104 Plus Series
Specifications
  • Connector Type:Shroud for Male Pins
  • Note:Contacts Not Included
  • Number of Positions:55 ~ 175
  • Number of Rows:5 ~ 7
  • Pitch:0.079" (2.00mm)
Parts
1770000500317700005003CONN SHROUD B19 133POS Shroud for Male PinsB 191330.079" (2.00mm)RoHS
1770000500417700005004CONN SHROUD B19 133POS Shroud for Male PinsB 191330.079" (2.00mm)RoHS
1770000700417700007004CONN SHROUD AB22 154POS Shroud for Male PinsAB 221540.079" (2.00mm)RoHS
1770000400317700004003CONN SHROUD B22 154POS Shroud for Male PinsB 221540.079" (2.00mm)RoHS
1770000700317700007003CONN SHROUD AB22 154POS Shroud for Male PinsAB 221540.079" (2.00mm)RoHS
1770000300317700003003CONN SHROUD C11 55POS Shroud for Male PinsC 11550.079" (2.00mm)RoHS
1770000500217700005002CONN SHROUD B19 133POS Shroud for Male PinsB 191330.079" (2.00mm)RoHS
1770000200217700002002CONN SHROUD B25 175POS Shroud for Male PinsB 251750.079" (2.00mm)RoHS
1770000100317700001003CONN SHROUD AB22 154POS Shroud for Male PinsAB 221540.079" (2.00mm)RoHS