Print Print this page
 
GCT
BK015 Series
HARTING
Han® PushPull Series
 
HARTING
Har-Flex® Series
  • Images

Han® PushPull Series

Through Hole, Shielded Female Connectors

HARTING

The PushPull power interface has been specially designed for robust and compact applications, where a high density and a high protection level are required. The PushPull equipment interface provides compact outdoor rated solutions for safe, shock and vibration resistant connections.

Specifications
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):12A
  • Fastening Type:Push-Pull
  • Features:Board Guide
  • Ingress Protection:IP65/IP67 - Dust Tight, Water Resistant, Waterproof
  • Insulation Color:Black
  • Insulation Height:0.469" (11.90mm)
  • Insulation Material:Plastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:4 (Power)
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 70°C
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:48VAC
Parts