USD
Print Print this page
 
Adafruit Industries LLC
Half-Size Breadboard
Adafruit Industries LLC
Half-Size Breadboard with Mounting Holes
 
Adafruit Industries LLC
Tiny Breadboard

Half-Size Breadboard with Mounting Holes

4539 - Half-Size Breadboard with Mounting Holes

Adafruit Industries LLC

This 3.2″ × 2.1″ (82 × 53mm) solderless half-size breadboard has four bus lines and 30 rows of pins, the favorite size of solderless breadboard for projects. Plug in a Feather or Metro Mini with the rest for sensors or buttons or even a little display. You can pull the power rails off easily to make the breadboard as thin as 1.4" (3.5cm). You can also cut these in half with a saw to create 2 tiny breadboards, or "snap" these breadboards together either way to make longer and/or wider breadboards. The board also has an adhesive backing and 8 mounting holes for M2 or #2 screws on a 1 cm pitch. This makes it super easy to mount the breadboard to a chassis for your next robot friend! (Just be sure to grab some M2 standoffs and/or screws) Note that you'll need an awl/screwdriver/tweezers to pop a hole thru the thin foam backing.

Specifications
  • Number of 5-Tie Point Terminals:60
  • Number of Binding Posts:0
  • Number of Distribution Buses:2
  • Number of Terminal Strips:2
  • Number of Tie Points (Total):400
  • Size / Dimension:3.20" L x 2.10" W (81.3mm x 53.3mm)
  • Type:Terminal Strip (No Frame)
Parts