Print Print this page
 
Qorvo US Inc.
PAC5532 Evaluation Board
Recom Power
Half-Bridge Gate-Drive Power Supply Reference Design
 
Renesas Electronics America
RX23T 24V Motor Control Evaluation Starter Kit
  • Images

Half-Bridge Gate-Drive Power Supply Reference Design

R-REF01-HB Half-Bridge Gate-Drive Power Supply Reference Design

Recom Power

The Half-Bridge Gate-Drive Power Supply Reference Design (RD) consists of a half-bridge suitable for voltages up to 1kV and a fully-isolated driver stage with isolated power supplies for the low-side and the high-side switching transistors. It is suitable for single gate/drive supply voltages as low as +4V as well as dual gate drive supply voltages as high as +20V / -5V (30V max) with no maximum duty cycle limitations.

Specifications
  • Function:Gate Driver
  • Primary Attributes:Isolated
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:R12P06S, R12P21503D, R12P21509D, R12P22005D
Parts

View in Parametric Search

R-REF01-HBR-REF01-HBGATE DRIVER POWER SUPPLY REFERENPower ManagementGate Driver-R12P06S, R12P21503D, R12P21509D, R12P22005D

View in Parametric Search

Associated Product
Recom Power Econoline RxxP22005D Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W
Recom Power RxxP2xxyyD Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W
Recom Power Econoline RxxP2xx Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W
Recom Power RxxP06S and RP-xx06S Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-mW to 1W
Recom Power Econoline RxxPxx Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-mW to 1W