Print Print this page
 
TE Connectivity AMP Connectors
HA.10, HTS Series
TE Connectivity AMP Connectors
HA.16, HTS Series
 
TE Connectivity AMP Connectors
HA.3, HTS Series
  • Images

HA.16, HTS Series

Heavy Duty Connector Housings, Hoods and Bases

TE Connectivity AMP Connectors

Heavy duty power connector housing and base panel mount.

Features
  • Side clip on base bottom
Specifications
  • Connector Type:Hood
  • Housing Color:Gray
  • Housing Finish:Powder Coated
  • Housing Material:Aluminum, Die Cast
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Lock Location:Locking Clip (1) on Base Bottom
  • Size:5
  • Size / Dimension:3.130" L x 1.142" W x 2.256" H (79.50mm x 29.00mm x 57.30mm)
  • Style:Top Entry
  • Thread Size:M20
Parts
1106439-11106439-1CONN HOOD TOP ENTRY SZ5 M20 HoodTop Entry5Locking Clip (1) on Base BottomRoHS
Associated Product
TE Connectivity AMP Connectors 1-1103416-1
Category: Interconnect, Wire-Connectors, Interconnects-Heavy Duty Connectors-Inserts, Modules
TE Connectivity AMP Connectors 2-1103108-3
Category: Interconnect, Wire-Connectors, Interconnects-Heavy Duty Connectors-Inserts, Modules