Print Print this page
 
Prysmian Group
Ultra Flex®
Sensata-BEI Sensors
H20 Series
 
TE Connectivity Aerospace, Defense and Marine
Multi-Conductor Cable
  • Images

H20 Series

Multi-Conductor Cables

Sensata-BEI Sensors

The H20 Series is an extremely rugged encoder designed to economically fill the resolution range up to 4096 cycles per turn. This compact unit features a shock resistant disc, heavy duty bearings, and EMI shielding.

Features
Applications:
  • Machine control
  • Process control
  • Agricultural machinery
  • Textile equipment
  • Robotics
  • Food processing
  • Metering
Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Foam Polyethylene (FPE)
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7/30; 7/32
  • Features:Drain Wire
  • Jacket (Insulation) Diameter:0.350" (8.89mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Gray
  • Number of Conductors:8 (4 Pair Twisted)
  • Operating Temperature:80°C
  • Ratings:UL Style 2919
  • Shield Coverage:100%, 65%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Voltage:30V
  • Wire Gauge:22 AWG, 24 AWG
Parts
37048-003-10037048-003-100CABLE SPOOL, 100 FT SPOOL,MUST BMulti-Conductor8 (4 Pair Twisted)22 AWG, 24 AWG7/30; 7/32
37048-003-50037048-003-500CABLE SPOOL, 500 FT SPOOL,MUST BMulti-Conductor8 (4 Pair Twisted)22 AWG, 24 AWG7/30; 7/32