Print Print this page
 
Hirose Electric Co Ltd
EM30MSD Series
Hirose Electric Co Ltd
H/MS Series
 
Hirose Electric Co Ltd
HA Series
Features
Applications:
  • Robot
  • Computerized Tomography Scanner
  • Servomotors
  • Ultrasound Equipment
Specifications
  • Color:Black
  • Contact Finish - Mating:Silver
  • Fastening Type:Threaded
  • Ingress Protection:IP67/IP68 - Dust Tight, Waterproof
  • Operating Temperature:-40°C ~ 125°C
  • Primary Material:Metal
  • Shell Material:Aluminum Alloy
  • Shell Size - Insert:18-10 ~ 22-22
  • Shielding:Unshielded
  • Termination:Solder Cup
Parts

View in Parametric Search

H/MS3106A22-22S-D-T(73)H/MS3106A22-22S-D-T(73)CONN PLUG FMALE 4P SOLDER CUP Plug, Female Sockets4 (3 + PE)22-22-RoHS
H/MS08A18-10S-DT10D1(73)H/MS08A18-10S-DT10D1(73)CONN PLUG FMALE 4P SOLDER CUP Plug, Female Sockets4 (3 + PE)18-10-RoHS
H/MS3106A22-14S(73)H/MS3106A22-14S(73)CONN PLUG FMALE 19P SOLDER CUP Plug, Female Sockets1922-14-RoHS
H/MS3106A22-22S(73)H/MS3106A22-22S(73)CONN PLUG FMALE 4P SOLDER CUP Plug, Female Sockets422-22-RoHS
H/MS08A22-22S-DT12D(73)H/MS08A22-22S-DT12D(73)CONN PLUG FMALE 4P SOLDER CUP Plug, Female Sockets4 (3 + PE)22-22-RoHS
H/MS3106A20-29S(73)H/MS3106A20-29S(73)CONN PLUG FMALE 17P SOLDER CUP Plug, Female Sockets1720-29-RoHS
H/MS3106A20-29SW(77)H/MS3106A20-29SW(77)CONN PLUG FMALE 17P SOLDER CUP Plug, Female Sockets1720-29-RoHS
H/MS08A18-10S-DT10D(73)H/MS08A18-10S-DT10D(73)CONN PLUG FMALE 4P SOLDER CUP Plug, Female Sockets4 (3 + PE)18-10-RoHS
H/MS3102A20-29P(73)H/MS3102A20-29P(73)CONN RCPT MALE 17P SOLDER CUP Receptacle, Male Pins1720-29-RoHS
H/MS3102A20-29PW(74)H/MS3102A20-29PW(74)CONN RCPT MALE 17P SOLDER CUP Receptacle, Male Pins1720-29-RoHS
H/MS3102A22-22P-D-T(73)H/MS3102A22-22P-D-T(73)CONN RCPT MALE 4P SILV SLDR CUP Receptacle, Male Pins4 (3 + PE)22-22-RoHS
H/MS3102A18-10P-D-T1(73)H/MS3102A18-10P-D-T1(73)CONN RCPT MALE 4P SILV SLDR CUP Receptacle, Male Pins4 (3 + PE)18-10-RoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd H/MS3057-12A1(73)
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Backshells and Cable Clamps