Print Print this page
 
Murata Electronics North America
Accelerometer Evaluation Boards
Murata Electronics North America
Gyroscope Evaluation Boards
 
Murata Electronics North America
IMX-070 Evaluation Board
  • Images

Gyroscope Evaluation Boards

3D MEMS Gyroscope Evaluation Boards

Murata Electronics North America

Murata Electronics Oy develops and manufactures gyroscope components and combined gyroscope and accelerometer sensors both for industrial and consumer electronics applications.

Product Description

Murata develops and manufactures gyroscope components and combined sensors (including gyroscope and accelerometer) both for industrial and consumer electronics applications. Angular rate sensors are based on Murata’s proven 3D MEMS technology and highly integrated electronics.

Industrial gyroscopes offer a performance level that typically has been available only for expensive module products. Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line package, protected with silicon gel and covered with a stainless steel lid. All products are suitable for lead free reflow soldering.

Consumer gyroscopes are extremely small thanks to the wafer level package. Patented simplified low current consuming phase-shift readout electronics and wafer level quadrature signal design enable excellent stability in real life environments.

Murata's Sensor Fusion combines sensory data and strengths of each sensor to obtain accurate and complete easy to integrate motion sensing information for intelligent devices.

Specifications
  • Embedded:No
  • Interface:SPI
  • Sensing Range:±2g, ±100°/sec
  • Sensitivity:Gyro: 50 LSB/(°/s), ±0.1 (°/s)/g Accel: 1800 LSB/g, 0.032°/LSB
  • Sensor Type:Accelerometer, Gyroscope, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:SCC1300-D02
Parts

View in Parametric Search

SCC1300-D02-PWBSCC1300-D02-PWBBOARD PWB W/SCC1300-D02 Accelerometer, Gyroscope, 3 Axis±2g, ±100°/secSPIGyro: 50 LSB/(°/s), ±0.1 (°/s)/g Accel: 1800 LSB/g, 0.032°/LSBRoHS

View in Parametric Search