USD
Print Print this page
 
CW Industries
GTB Series
CW Industries
GTS447 and GTS448 Series
 
E-Switch
100 Series

GTS447 and GTS448 Series

GTS Series Sealed Toggle Switches

CW Industries

The GTS Series Toggle Switches are IP 56 rated for protection against solid objects, materials, liquids or dust and solids.

Features
  • Non Illuminated
  • Panel mount
  • Quick connect
Applications :
  • Appliances
  • Watercraft
  • Automotive
  • Marine
Specifications
  • Actuator Length:17.00mm ~ 17.50mm
  • Bushing Thread:15/32-32
  • Current Rating (Amps):12A (AC) ~ 20A (AC)
  • Electrical Life:10,000 Cycles
  • Illumination:Non-Illuminated
  • Ingress Protection:IP56 - Dust Protected, Water Resistant
  • Mounting Type:Panel Mount
  • Operating Temperature:0°C ~ 85°C
  • Panel Cutout Dimensions:Circular - 12.20mm Dia
  • Termination Style:Quick Connect - 0.250" (6.3mm)
  • Voltage Rating - AC:250V ~ 277V
Parts

View in Parametric Search

GTS447A101HRGTS447A101HRSWITCH TOGGLE SPST 20A 277V Panel MountSPSTOn-Off20A (AC)RoHS
GTS447R101HRGTS447R101HRSWITCH TOGGLE SPST-NC 16A 277V Panel MountSPST-NCOn-Mom16A (AC)RoHS
GTS447N101HRGTS447N101HRSWITCH TOGGLE SPST-NO 16A 277V Panel MountSPST-NOOff-Mom16A (AC)RoHS
GTS447C301HRGTS447C301HRSWITCH TOGGLE SPDT 20A 277V Panel MountSPDTOn-On20A (AC)RoHS
GTS448B101A1HRGTS448B101A1HRSWITCH TOGGLE DPDT 12A 250V Panel MountDPDTOn-On12A (AC)RoHS
GTS447A301HRGTS447A301HRSWITCH TOGGLE SPST 20A 277V Panel MountSPSTOn-Off20A (AC)RoHS
GTS448F301AHRGTS448F301AHRSWITCH TOGGLE DPST 16A 250V Panel MountDPSTOn-Off16A (AC)RoHS
GTS448K101AHRGTS448K101AHRSWITCH TOGGLE DPDT 12A 250V Panel MountDPDTMom-Off-Mom12A (AC)RoHS
GTS448F101AHRGTS448F101AHRSWITCH TOGGLE DPST 16A 250V Panel MountDPSTOn-Off16A (AC)RoHS
GTS448B301AHRGTS448B301AHRSWITCH TOGGLE DPDT 12A 250V Panel MountDPDTOn-On12A (AC)RoHS
GTS447C101HRGTS447C101HRSWITCH TOGGLE SPDT 20A 277V Panel MountSPDTOn-On20A (AC)RoHS
GTS447G101HRGTS447G101HRSWITCH TOGGLE SPDT 16A 277V Panel MountSPDTMom-Off-Mom16A (AC)RoHS
GTS448E101AHRGTS448E101AHRSWITCH TOGGLE DPDT 12A 250V Panel MountDPDTOn-Off-On12A (AC)RoHS

View in Parametric Search

Associated Product
CW Industries GW-72
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
CW Industries GT-4R
Category: Electromechanical-Switches-Accessories, Kits-Covers, End Caps, Guards