USD
Print Print this page
 
FSP Technology Inc.
FSP065 Series
GlobTek, Inc.
GTM
 
MEAN WELL USA Inc.
EPS-65 and EPS-65S Series
Features
  • Universal Input
Applications :
  • Medical
  • ITE
  • Household use
Specifications
  • Approval Agency:CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI
  • Current - Output (Max):1.25A ~ 3.44A
  • Efficiency:87% ~ 89%
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 50°C
  • Power (Watts):62W ~ 70W
  • Size / Dimension:4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm)
  • Type:Open Frame
  • Voltage - Isolation:4kV
  • Voltage - Output 1:18V ~ 56V
Parts

View in Parametric Search

GTM96700-B6219-F(R)GTM96700-B6219-F(R)AC/DC CONVERTER 19V 62W Open Frame190 ~ 264 VAC19VRoHS
GTM96700-B6524-F(R)GTM96700-B6524-F(R)AC/DC CONVERTER 24V 65W Open Frame190 ~ 264 VAC24VRoHS
GTM96700-B7048-F(R)GTM96700-B7048-F(R)AC/DC CONVERTER 48V 70W Open Frame190 ~ 264 VAC48VRoHS
GTM96700-B6218-F(R)GTM96700-B6218-F(R)AC/DC CONVERTER 18V 62W Open Frame190 ~ 264 VAC18VRoHS
GTM96700-B7056-F(R)GTM96700-B7056-F(R)AC/DC CONVERTER 56V 70W Open Frame190 ~ 264 VAC56VRoHS
GTM96700-B6524S-F(R)GTM96700-B6524S-F(R)AC/DC CONVERTER 24V 65W Open Frame1100 ~ 240 VAC24VRoHS

View in Parametric Search

Associated Product
Molex 0022013027
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.100" (2.54mm) Pitch