USD
Print Print this page
 
FSP Technology Inc.
FSP350 Series
GlobTek, Inc.
GTM
 
Industrial Shields
IS

GTM

Regulated Switchmode AC to DC Power Supply

GlobTek, Inc.

Features
  • Universal Input
Applications :
  • Medical
  • ITE
  • Household use
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:CB, CE, cETLus, FCC, GOST-R, SIQ, UkrSEPRO, VCCI
  • Current - Output (Max):8.33A
  • Efficiency:90%
  • Features:Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 50°C (With Derating)
  • Power (Watts):200W
  • Size / Dimension:5.51" L x 3.45" W x 2.04" H (140.0mm x 87.6mm x 51.9mm)
  • Standard Number:60601-1-11; 60601-1-2; 60950-1
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:24V
Parts
Associated Product
Molex 0022013027
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.100" (2.54mm) Pitch