USD
Print Print this page
 
FSP Technology Inc.
FSP250 Series
GlobTek, Inc.
GTM
 
IDEC
PS5R-V Series
  • Images
Features
  • Universal Input
Applications :
  • Medical
  • ITE
  • Household use
Specifications
  • Current - Output (Max):4.17A ~ 20A
  • Efficiency:90% ~ 95%
  • Features:Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):225W ~ 240W
  • Type:Open Frame
  • Voltage - Isolation:4kV
  • Voltage - Output 1:12V ~ 54V
Parts

View in Parametric Search

GTM962250P22548A-FGTM962250P22548A-FAC/DC CONVERTER 48V 225W Open Frame185 ~ 264 VAC48VRoHS
GTM962250P22515A-FGTM962250P22515A-FAC/DC CONVERTER 15V 225W Open Frame185 ~ 264 VAC15VRoHS
GTM962250P22518A-FGTM962250P22518A-FAC/DC CONVERTER 18V 225W Open Frame185 ~ 264 VAC18VRoHS
GTM962250P22536A-CFGTM962250P22536A-CFAC/DC CONVERTER 36V 225W Open Frame185 ~ 264 VAC36VRoHS
GTM962250P22516A-FGTM962250P22516A-FAC/DC CONVERTER 16V 225W Open Frame185 ~ 264 VAC16VRoHS
GTM962250P22530A-FGTM962250P22530A-FAC/DC CONVERTER 30V 225W Open Frame185 ~ 264 VAC30VRoHS
GTM962250P22554A-FGTM962250P22554A-FAC/DC CONVERTER 54V 225W Open Frame185 ~ 264 VAC54VRoHS
GTM962250P22519A-FGTM962250P22519A-FAC/DC CONVERTER 19V 225W Open Frame185 ~ 264 VAC19VRoHS
GTM91110P24012FSIM(RGTM91110P24012FSIM(RAC/DC CONVERTER 12V 240W Open Frame190 ~ 264 VAC12VRoHS
GTM91110P24036FSIM(RGTM91110P24036FSIM(RAC/DC CONVERTER 36V 240W Open Frame190 ~ 264 VAC36VRoHS
GTM91110P24048FSIM(RGTM91110P24048FSIM(RAC/DC CONVERTER 48V 240W Open Frame190 ~ 264 VAC48VRoHS
GTM91110P24054FSIM(RGTM91110P24054FSIM(RAC/DC CONVERTER 54V 240W Open Frame190 ~ 264 VAC54VRoHS

View in Parametric Search

Associated Product
Molex 0022013027
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.100" (2.54mm) Pitch