USD
Print Print this page
 
American Electrical Inc.
POE- xx and JB-POE-xx
GlobTek, Inc.
GT
 
Laird Connectivity Inc.
POE-xxi Series
Features
  • Output can source up to 18W or 36W at 18V, 24V, 36V, 48V, 54V or 56V
  • Withstands high energy EMI Immunity events without going into latched shutdown state
  • Short Circuit and Overload Protection protects Ethernet cabling if Splitter has a Short Circuit
Applications
  • Custom Ethernet Power Distribution Architecture
  • Network Security Cameras
  • Industrial Controllers
Specifications
  • Current - Output:320mA ~ 1.25A
  • Data Rate:10/100/1000 Mbps
  • Efficiency:Level VI
  • Number of Ports:1 ~ 2
  • Operating Temperature:-10°C ~ 40°C
  • Output Connector:RJ45 (Data, Power)
  • Power (Watts) - Per Port:18W ~ 70W
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:18V ~ 56V
Parts

View in Parametric Search

GT96300-3656-T3-APOEGT96300-3656-T3-APOEPOE INJECTOR 56V 36W DESKTOP Midspan Injector90 ~ 264 VAC156VRoHS
GT-96300-3648-T2-PPGT-96300-3648-T2-PPPOE INJECTOR 48V 36W DESKTOP Midspan Injector90 ~ 264 VAC148VRoHS
GT-96180-1848-T3-PPGT-96180-1848-T3-PPPOE INJECTOR 48V 18W DESKTOP Midspan Injector90 ~ 264 VAC148VRoHS
GT-96180-1819-T3-PPGT-96180-1819-T3-PPPOE INJECTOR 19V 18W DESKTOP Midspan Injector90 ~ 264 VAC119VRoHS
GT-96180-1830-T3-PPGT-96180-1830-T3-PPPOE INJECTOR 30V 18W DESKTOP Midspan Injector90 ~ 264 VAC130VRoHS
GT-96180-1824-T3-PPGT-96180-1824-T3-PPPOE INJECTOR 24V 18W DESKTOP Midspan Injector90 ~ 264 VAC124VRoHS
GT-96180-1818-T3-PPGT-96180-1818-T3-PPPOE INJECTOR 18V 18W DESKTOP Midspan Injector90 ~ 264 VAC118VRoHS
GT-96180-1856-T2APOEGT-96180-1856-T2APOEPOE INJECTOR 56V 18W DESKTOP Midspan Injector90 ~ 264 VAC156VRoHS
GT96180-1856T3-APOEGT96180-1856T3-APOEPOE INJECTOR 56V 18W DESKTOP Midspan Injector90 ~ 264 VAC156VRoHS
GT-96180-1856R2APOEGT-96180-1856R2APOEPOE INJECTOR 56V 18W WALL MOUNT Midspan Injector90 ~ 264 VAC156VRoHS
GT-96180-1856R3APOEGT-96180-1856R3APOEPOE INJECTOR 56V 18W WALL MOUNT Midspan Injector90 ~ 264 VAC156VRoHS
GT-96300-3656-R2-APGT-96300-3656-R2-APPOE INJECTOR 56V 36W WALL MOUNT Midspan Injector90 ~ 264 VAC156VRoHS
GT-96300-3656-R3A-APGT-96300-3656-R3A-APPOE INJECTOR 56V 36W WALL MOUNT Midspan Injector90 ~ 264 VAC156VRoHS
GT966007056-T3-PPOEGT966007056-T3-PPOEPOE INJECTOR 56V 70W DESKTOP Midspan Injector90 ~ 264 VAC256VRoHS
GT966007056-T3-APOEGT966007056-T3-APOEPOE INJECTOR 56V 70W DESKTOP Midspan Injector90 ~ 264 VAC256VRoHS
GT-96300-3656-T2APOEGT-96300-3656-T2APOEPOE INJECTOR 56V 36W DESKTOP Midspan Injector90 ~ 264 VAC156VRoHS
GT-96300-3648-T3-PPGT-96300-3648-T3-PPPOE INJECTOR 48V 36W DESKTOP Midspan Injector90 ~ 264 VAC148VRoHS
GT-96180-1830-T2-PPGT-96180-1830-T2-PPPOE INJECTOR 30V 18W DESKTOP Passive Injector90 ~ 264 VAC130VRoHS
GT-96180-1818-T2-PPGT-96180-1818-T2-PPPOE INJECTOR 18V 18W DESKTOP Passive Injector90 ~ 264 VAC118VRoHS
GT-96180-1819-T2-PPGT-96180-1819-T2-PPPOE INJECTOR 19V 18W DESKTOP Passive Injector90 ~ 264 VAC119VRoHS
GT-96180-1824-T2-PPGT-96180-1824-T2-PPPOE INJECTOR 24V 18W DESKTOP Passive Injector90 ~ 264 VAC124VRoHS
GT-96180-1848-T2-PPGT-96180-1848-T2-PPPOE INJECTOR 48V 18W DESKTOP Passive Injector90 ~ 264 VAC148VRoHS

View in Parametric Search

Associated Product
GlobTek, Inc. 3021451F5701(R)
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
GlobTek, Inc. GlobTek, Inc.
Category: Interconnect, Wire-Connectors, Interconnects-Barrel-Power Connectors