Print Print this page
 
SL Power Electronics Manufacture of Condor/Ault Brands
GSC20 Series
SL Power Electronics Manufacture of Condor/Ault Brands
GSM Series
 
SL Power Electronics Manufacture of Condor/Ault Brands
International Linear Series - 12W to 20W
  • Images

GSM Series

Medical Open Frame Supplies Single Output

SL Power Electronics Manufacture of Condor/Ault Brands

Features
  • Universal input range
  • Overvoltage and short circuit protection
  • Approved to UL, CSA and EN standards
  • Class II input
Specifications
  • Applications:Medical
  • Current - Output (Max):460mA ~ 2.2A
  • Efficiency:77% ~ 85%
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):11W ~ 15W
  • Type:Open Frame
  • Voltage - Isolation:4kV
  • Voltage - Output 1:5.1V ~ 24V
Parts

View in Parametric Search

GSM11-12AAGGSM11-12AAGAC/DC CONVERTER 12V 11W Open Frame185 ~ 264 VAC12V
GSM11-5AAGGSM11-5AAGAC/DC CONVERTER 5.1V 11W Open Frame185 ~ 264 VAC5.1V
GSM11-24AAGGSM11-24AAGAC/DC CONVERTER 24V 11W Open Frame185 ~ 264 VAC24V
GSM15-12GGSM15-12GPOWER SUPPLY AC/DC Open Frame190 ~ 264 VAC12V

View in Parametric Search

Associated Product
Molex 0050375023
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.098" (2.50mm) Pitch