USD
Print Print this page
 
ON Semiconductor
NXH80 Power Module
SemiQ
GSID 6-Pack IGBT Module Series
 
STMicroelectronics
ACEPACK™ IGBT Modules
  • Images

GSID 6-Pack IGBT Module Series

6-Pack IGBT Module

SemiQ

Features
  • Low Saturation Voltage
  • Low Switching Loss
  • Low Stray Inductance
Applications
  • High Power Converters
  • Motor Drivers
  • UPS Systems
Specifications
  • Current - Collector (Ic) (Max):335A ~ 600A
  • Current - Collector Cutoff (Max):1mA
  • Input:Standard
  • Input Capacitance (Cies) @ Vce:22.4nF ~ 30.8nF
  • Mounting Type:Chassis Mount
  • NTC Thermistor:Yes
  • Operating Temperature:-40°C ~ 150°C (TJ)
  • Package / Case:Module
  • Power - Max:1630W ~ 2500W
  • Supplier Device Package:Module
  • Voltage - Collector Emitter Breakdown (Max):1200V ~ 1250V
  • Voltage Coupled to Input Capacitance (Cies) @ Vce:25V
Parts

View in Parametric Search

GSID200A120S5C1GSID200A120S5C1IGBT MODULE 1200V 335A -Three Phase Inverter1200V335AModuleRoHS
GSID300A120S5C1GSID300A120S5C1IGBT MOD 1200V 430A 1630W -Three Phase Inverter1200V430AModuleRoHS
GSID300A125S5C1GSID300A125S5C1IGBT MOD 1250V 600A 2500W Trench Field Stop3 Phase Inverter1250V600AModuleRoHS

View in Parametric Search