USD
Print Print this page
 
E-Z-Hook
E-Z Hook
Grayhill Inc.
Grayhill Inc.
 
Keystone Electronics
Keystone Electronics
Specifications
  • Current Rating (Amps):15A ~ 20A
  • Material - Body:Brass
  • Nut Material:Brass
  • Nut Plating:Nickel
  • Plating - Body:Nickel
  • Termination:Threaded and Turret
  • Type:Standard
  • Voltage Rating:120V
Parts

View in Parametric Search

29-100 BLK29-100 BLKCONN BIND POST SPRING-LOAD BLACKStandardSmooth, Spring LoadedThreaded and Turret8-32RoHS
29-104 BLK29-104 BLKCONN BIND POST SPRING-LOAD BLACKStandardSmooth, Spring LoadedThreaded and Turret-RoHS
29-100 RED29-100 REDCONN BIND POST SPRING-LOAD RED StandardSmooth, Spring LoadedThreaded and Turret8-32RoHS
29-12529-125CONN BIND POST SPRING-LOAD StandardSmooth, Spring LoadedThreaded and Turret8-32RoHS
29-104 RED29-104 REDCONN BIND POST SPRING-LOAD RED StandardSmooth, Spring LoadedThreaded and Turret-RoHS
29-100 WHT29-100 WHTCONN BIND POST SPRING-LOAD WHITEStandardSmooth, Spring LoadedThreaded and Turret8-32RoHS
29-100 GRN29-100 GRNCONN BIND POST SPRING-LOAD GREENStandardSmooth, Spring LoadedThreaded and Turret8-32RoHS
29-104 GRN29-104 GRNCONN BIND POST SPRING-LOAD GREENStandardSmooth, Spring LoadedThreaded and Turret-RoHS
29-11029-110CONN BIND POST SPRING-LOAD StandardSmooth, Spring LoadedThreaded and Turret8-32RoHS
29-1 BLK29-1 BLKCONN BIND POST KNURLED BLACK StandardKnurledThreaded and Turret10-32RoHS
29-104 WHT29-104 WHTCONN BIND POST SPRING-LOAD WHITEStandardSmooth, Spring LoadedThreaded and Turret-RoHS

View in Parametric Search