Print Print this page
 
DFRobot
7'' HDMI Display with Capacitive Touchscreen
DFRobot
Gravity: I²C LCD1602 Arduino LCD Display Module (Blue)
 
DFRobot
RGB LCD Backlight Module
DFRobot

Gravity: I²C LCD1602 Arduino LCD Display Module (Blue)

DFR0555 - Gravity: I²C LCD1602 Arduino LCD Display Module (Blue)

DFRobot

The LCD1602 module is a product of the DFRobot Gravity IIC series, which has been greatly optimized for its original LCD1602 appearance. This module does not need to adjust the contrast, retain the backlight controllable function, and simultaneously compatible with 3.3V and 5V voltage. The optimization of function and the appearance will bring you the different experience.

Datasheets:
Specifications
  • Backlight:LED - White
  • Display Mode:Transmissive
  • Display Type:LCD - Monochrome
  • Dot Pitch:0.60mm W x 0.70mm H
  • Dot Size:0.56mm W x 0.66mm H
  • Graphics Color:Blue
  • Interface:I²C
  • Viewing Area:64.50mm L x 16.00mm W
Parts