Print Print this page
 
SparkFun Electronics
Flexible Grayscale OLED Breakout - 1.81"
SparkFun Electronics
Graphic LCD 84x48 - Nokia 5110
 
SparkFun Electronics
Micro OLED Breakout
  • Images

Graphic LCD 84x48 - Nokia 5110

LCD-10168 Graphic LCD 84x48 - Nokia 5110

SparkFun Electronics

The Nokia 5110 is a basic graphic LCD screen for lots of applications. It was originally intended for as a cell phone screen. This one is mounted on an easy to solder PCB. It uses the PCD8544 controller, which is the same used in the Nokia 3310 LCD. The PCD8544 is a low power CMOS LCD controller/driver, designed to drive a graphic display of 48 rows and 84 columns. All necessary functions for the display are provided in a single chip, including on-chip generation of LCD supply and bias voltages, resulting in a minimum of external components and low power consumption. The PCD8544 interfaces to microcontrollers through a serial bus interface

Specifications
  • Dot Pixels:84 x 48
    Parts