Print Print this page
 
TE Connectivity AMP Connectors
Dynamic D-1100 Series
TE Connectivity AMP Connectors
Grace Inertia, GIC
 
TE Connectivity AMP Connectors
High Performance Interconnect (HPI) Series

Grace Inertia, GIC

0.079" (2.00mm) Pitch, Connector Header Through Hole

TE Connectivity AMP Connectors

Specifications
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Type:Male Pin
  • Current Rating (Amps):Varies by Wire Gauge
  • Fastening Type:Latch Holder
  • Insulation Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-30°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V ~ 250VAC
Parts

View in Parametric Search

1-1971032-61-1971032-66POS HEADER ASSEMBLY FOR GIC 2.0HeaderMale Pin0.079" (2.00mm)6RoHS
1-1971032-11-1971032-110POS HEADER ASSEMBLY FOR GIC 2.HeaderMale Pin0.079" (2.00mm)10RoHS
1971032-21971032-2CONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
3-1971032-23-1971032-2CONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
1-1971032-21-1971032-2CONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
2-1971032-22-1971032-2CONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
3-1971032-33-1971032-3CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
1971032-31971032-3CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
2-1971032-32-1971032-3CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
1971032-41971032-4CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
2-1971032-42-1971032-4CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
1971032-51971032-5CONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
1-1971032-41-1971032-4CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
2-1971032-52-1971032-5CONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
1971032-71971032-7CONN HEADER VERT 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
1971032-61971032-6CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
1971032-81971032-8CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
1971032-11971032-1CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1747070-11747070-1CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1-1971032-51-1971032-5CONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
3-1971032-53-1971032-5CONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS

View in Parametric Search