USD
Print Print this page
 
TE Connectivity AMP Connectors
Economy Power Series
TE Connectivity AMP Connectors
Grace Inertia, GIC Series
 
TE Connectivity AMP Connectors
Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K Series

Grace Inertia, GIC Series

Free Hanging, Female Socket Connector Housings

TE Connectivity AMP Connectors

Grace Inertia connector brings its error-proofing, locking design to 10A wire to board connections in 2 and 3 position configurations in a space-saving 6.0 mm centerline pitch. The Grace Inertia connectors are designed to prevent contact between receptacle contacts and header contacts when improper mating is attempted.

Product Description

Additionally, the design employs inertia force that assists in mating the connector, preventing half mating. The 6.0 mm pitch delivers medium power connections in a more compact design.

Features
  • Mating protection
  • Inertia lock design
  • Positive latching
  • Inner lock
  • Lock on mechanism
  • Keying function
Applications:
  • Appliances
  • Industrial equipment
  • HVAC systems
Specifications
  • Connector Type:Plug
  • Contact Termination:Crimp
  • Fastening Type:Latch Lock
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 3
  • Number of Rows:1
  • Packaging:Bulk
Parts

View in Parametric Search

2-2232875-12-2232875-1GIC6.0MM CONNECTOR PLUG HOUSING PlugFemale Socket20.236" (6.00mm)RoHS
3-2232875-13-2232875-1GIC6.0MM CONNECTOR PLUG HOUSING PlugFemale Socket30.236" (6.00mm)RoHS
1903414-21903414-2CONN PLUG HSG 3POS 9.00MM PlugFemale Socket30.354" (9.00mm)
2-1903414-22-1903414-2CONN PLUG HSG 3POS 9.00MM PlugFemale Socket30.354" (9.00mm)
1-1747050-11-1747050-1CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
2-1747050-12-1747050-1CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
3-1747050-23-1747050-2CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
1747050-51747050-5GRACE INERTIA CONNECTOR 7.92 2POPlugTab20.307" (7.80mm)RoHS
1747050-31747050-3CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
2-1747050-42-1747050-4CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
1747050-41747050-4CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
1-1747050-51-1747050-5CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
1747050-21747050-2CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
1-1747050-21-1747050-2GIC 7.92MM PITCH CONNECTOR PLUG PlugTab20.307" (7.80mm)RoHS
2-1747050-22-1747050-2CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
2-1747050-32-1747050-3GIC 7.92MM PITCH CONNECTOR PLUG PlugTab20.307" (7.80mm)RoHS
3-1747050-13-1747050-1CONN PLUG HSG 2POS 7.80MM PlugTab20.307" (7.80mm)RoHS
1747050-11747050-1GRACE INERTIA CONNECTOR 7.92 2POPlugTab20.307" (7.80mm)RoHS
1747047-11747047-1GRACE INERTIA CONNECTOR 6.5 3POSPlugTab30.256" (6.50mm)RoHS
2-1903414-12-1903414-1CONN PLUG HSG 3POS 9.00MM PlugFemale Socket30.354" (9.00mm)RoHS
1-1903414-21-1903414-2CONN PLUG HSG 3POS 9.00MM PlugFemale Socket30.354" (9.00mm)
1903414-11903414-1CONN PLUG HSG 3POS 9.00MM PlugFemale Socket30.354" (9.00mm)RoHS
1-1903414-11-1903414-1CONN PLUG HSG 3POS 9.00MM PlugFemale Socket30.354" (9.00mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors Grace Inertia (GIC) Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
TE Connectivity AMP Connectors 2-2232876-1
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-> 0.200" (5.08mm) Pitch