Print Print this page
 
TE Connectivity AMP Connectors
EI Series
TE Connectivity AMP Connectors
Grace Inertia, GIC Series
 
TE Connectivity AMP Connectors
High Performance Interconnect (HPI) Series

Grace Inertia, GIC Series

0.098" (2.50mm) Pitch, Shrouded, Rectangular Connector Headers

TE Connectivity AMP Connectors

The Grace Inertia Connector series employs an inertia locking mechanism to simultaneously complete the circuit and then “lock” the connector for ideal mating reliability and prevention of mismatching. These small wire-to-wire connectors can be used in a wide range of large electrical products from home appliances to vending machines, and are a great solution to eliminate human error during assembly.

Features
  • The height from PCB to contact is 8mm, preventing urethane coating from flowing into the housing
  • Design assurance for preventing header pin deformation when improper insertion happens
  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • 4 keying methods with different colors avoids blind mating
  • Lanceless contacts prevent snagging or entanglement
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy operation (pulling out manually)
  • Designed to be used with an option terminal position assurance device (TPA), which ensures contacts to be fully seated in the housing
Applications:
  • Washing Machine
  • Household Appliances
  • Urethane Coating on PCB Board
Specifications
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Fastening Type:Latch Holder
  • Number of Positions:2 ~ 8
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
Parts

View in Parametric Search

5-1747072-25-1747072-2CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
4-1971798-14-1971798-1CONN HEADER VERT 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
6-1747072-26-1747072-2CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
5-1747072-35-1747072-3CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
5-1747072-55-1747072-5CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
7-1747072-47-1747072-4CONN HEADER VERT 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
6-1747072-66-1747072-6CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
2-1971798-22-1971798-2CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
2-1971800-12-1971800-1CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
2-1971798-32-1971798-3CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
2-1971798-42-1971798-4CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
2-1971800-32-1971800-3CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
2-1971800-42-1971800-4CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
2-1971800-22-1971800-2CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
3-1971798-13-1971798-1CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
3-1971800-13-1971800-1CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
3-1971800-43-1971800-4CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
3-1971800-23-1971800-2CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
3-1971800-33-1971800-3CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
3-1971798-33-1971798-3CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
5-1971798-15-1971798-1CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
6-1971798-36-1971798-3CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
5-1971798-45-1971798-4CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
5-1971800-15-1971800-1CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
5-1971798-25-1971798-2CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
6-1971798-16-1971798-1CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
6-1971798-26-1971798-2CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
6-1971800-36-1971800-3CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
6-1971798-46-1971798-4CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
7-1971798-17-1971798-1CONN HEADER VERT 7POS 2.5MM HeaderMale Pin0.098" (2.50mm)7RoHS
8-1971798-28-1971798-2CONN HEADER VERT 8POS 2.5MM HeaderMale Pin0.098" (2.50mm)8RoHS
1747067-21747067-2CONN HEADER VERT 2POS 2.5MM HeaderTab0.098" (2.50mm)2RoHS
8-1971798-38-1971798-3CONN HEADER VERT 8POS 2.5MM HeaderMale Pin0.098" (2.50mm)8RoHS
1747049-11747049-1CONN HEADER VERT 3POS 2.5MM HeaderTab0.098" (2.50mm)3RoHS
2-1871843-32-1871843-3CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
1-1871843-31-1871843-3CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
1871843-41871843-4CONN HEADER VERT 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
1903535-11903535-1CONN HEADER R/A 5POS 2.5MM HeaderTab0.098" (2.50mm)5RoHS
2-1747067-62-1747067-6CONN HEADER VERT 6POS 2.5MM HeaderTab0.098" (2.50mm)6RoHS
8-1971798-18-1971798-1CONN HEADER VERT 8POS 2.5MM HeaderMale Pin0.098" (2.50mm)8RoHS
3-1871843-33-1871843-3CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
1747067-51747067-5CONN HEADER VERT 5POS 2.5MM HeaderTab0.098" (2.50mm)5RoHS
1-1747067-61-1747067-6CONN HEADER VERT 6POS 2.5MM HeaderTab0.098" (2.50mm)6RoHS

View in Parametric Search