USD
Print Print this page
 
Murata Electronics
GR3 Series
Murata Electronics
GR4 Series
 
Murata Electronics
GRJ Series
  • Images

GR4 Series

High Voltage, Surface Mount, Multilayer Ceramic Chip Capacitors

Murata Electronics

The GR4 Series are designed specifically for telecommunications devices in Ethernet LAN and primary-secondary coupling for DC to DC converters.

Specifications
  • Applications:General Purpose
  • Capacitance:100pF ~ 10000pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:2000V (2kV)
Parts

View in Parametric Search

GR443QR73D102KW01LGR443QR73D102KW01LCAP CER 1000PF 2KV X7R 1812 1000pF±10%2000V (2kV)X7R1812 (4532 Metric)RoHS
GR443QR73D222KW01LGR443QR73D222KW01LCAP CER 2200PF 2KV X7R 1812 2200pF±10%2000V (2kV)X7R1812 (4532 Metric)RoHS
GR443QR73D332KW01LGR443QR73D332KW01LCAP CER 3300PF 2KV X7R 1812 3300pF±10%2000V (2kV)X7R1812 (4532 Metric)RoHS
GR443QR73D392KW01LGR443QR73D392KW01LCAP CER 3900PF 2KV X7R 1812 3900pF±10%2000V (2kV)X7R1812 (4532 Metric)RoHS
GR443DR73D472KW01LGR443DR73D472KW01LCAP CER 4700PF 2KV X7R 1812 4700pF±10%2000V (2kV)X7R1812 (4532 Metric)RoHS
GR455DR73D103KW01LGR455DR73D103KW01LCAP CER 10000PF 2KV X7R 2220 10000pF±10%2000V (2kV)X7R2220 (5750 Metric)RoHS
GR442QR73D471KW01LGR442QR73D471KW01LCAP CER 470PF 2KV X7R 1808 470pF±10%2000V (2kV)X7R1808 (4520 Metric)RoHS
GR442QR73D102KW01LGR442QR73D102KW01LCAP CER 1000PF 2KV X7R 1808 1000pF±10%2000V (2kV)X7R1808 (4520 Metric)RoHS
GR442QR73D152KW01LGR442QR73D152KW01LCAP CER 1500PF 2KV X7R 1808 1500pF±10%2000V (2kV)X7R1808 (4520 Metric)RoHS
GR442QR73D681KW01LGR442QR73D681KW01LCAP CER 680PF 2KV X7R 1808 680pF±10%2000V (2kV)X7R1808 (4520 Metric)RoHS
GR442QR73D101KW01LGR442QR73D101KW01LCAP CER 100PF 2KV X7R 1808 100pF±10%2000V (2kV)X7R1808 (4520 Metric)RoHS
GR442QR73D221KW01LGR442QR73D221KW01LCAP CER 220PF 2KV X7R 1808 220pF±10%2000V (2kV)X7R1808 (4520 Metric)RoHS
GR442QR73D331KW01LGR442QR73D331KW01LCAP CER 330PF 2KV X7R 1808 330pF±10%2000V (2kV)X7R1808 (4520 Metric)RoHS

View in Parametric Search