USD
Print Print this page
 
SparkFun Electronics
315MHz and 434MHz RF Link Receiver Boards
SparkFun Electronics
GPS Receiver - GP-735 (56 Channel)
 
STMicroelectronics
TDA7705
  • Images

GPS Receiver - GP-735 (56 Channel)

GPS-13670 - GPS Receiver - GP-735 (56 Channel)

SparkFun Electronics

The GP-735 is a slim, ultra-high performance, easy to use GPS smart antenna receiver. With -162dBm tracking sensitivity and only 29 second cold start time, the GP735 is a tiny, yet powerful, piece of tech. The slim design makes it ideal for applications where you don’t have a lot of space to work in. This 56-channel GPS module, based on the uBlox 7th generation chipset, has an operating voltage of 3.3~5.5V, an antenna on board, and connects to your system via TTL serial. The 1Hz update rate is fast enough for the majority of applications (and can be increased to 10Hz if you need) so whether you’re tracking a pet or building an autonomous car, the GP-735 has you covered.

Datasheets:
Specifications
  • Antenna Connector:On-Board, Patch
  • Applications:General Purpose
  • Current - Receiving:37mA
  • Data Interface:UART
  • Frequency:1.575GHz
  • Modulation or Protocol:GPS
  • Mounting Type:User Defined
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Sensitivity:-162dBm
  • Supplier Device Package:Module
  • Voltage - Supply:3.1V ~ 5.5V
Parts