USD
Print Print this page
 
Panasonic Industrial Automation Sales
GL Series
Panasonic Industrial Automation Sales
GP-X Series
 
Panasonic Industrial Automation Sales
GX Series
  • Images

GP-X Series

High Speed High Accuracy Eddy Current Type Digital Displacement Sensors

Panasonic Industrial Automation Sales

High-speed sampling and high resolution for even more variegated data collection and processing. Because they perform with a ±0.3% F.S. linearity, they can be used for sensing stainless steel and iron enabling precise measurements not affected by the work’s material. Specifications corresponding to each material (stainless steel, iron, aluminum) have already been inputted in the controller enabling the easy selection of the setting that is most suitable for the particular material used.

Datasheets:
Specifications
  • Indicator:No Indicator
  • Ingress Protection:IP67
  • Operating Temperature:-10°C ~ 55°C
  • Output Type:Requires Amplifier
  • Sensor Type:Inductive
  • Shielding:Unshielded
  • Termination Style:Cable with Connector
Parts

View in Parametric Search

GP-X12MLGP-X12MLSENSOR PROX INDUCTIVE 5MM CYLINDInductive0.197" (5mm)Requires Amplifier-Cylinder, Threaded - M12RoHS
GP-XC12MLGP-XC12MLSENSOR PROX INDUCTIVE 5MM CYLINDInductive0.197" (5mm)Requires Amplifier-Cylinder, Threaded - M12RoHS
GP-X22KLGP-X22KLSENSOR PROX INDUCTIVE 10MM CYL Inductive0.394" (10mm)Requires Amplifier-Cylinder, Threaded - M22RoHS

View in Parametric Search