Print Print this page
 
KEMET
GoldMax 300 Comm X8L HT150C Series
KEMET
GoldMax 300 Comm X8R HT150C Series
 
KEMET
GoldMax 300 Comm Z5U Series
  • Images

GoldMax 300 Comm X8R HT150C Series

General Purpose, Radial Leaded Multilayer Ceramic Capacitors

KEMET

The GoldMax 300 Comm X8R HT150C Series features extremely low ESR and ESL with high thermal stability.

Features
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
Specifications
  • Applications:General Purpose
  • Capacitance:1000pF ~ .22µF
  • Features:Low ESL, High Temperature
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Radial
  • Temperature Coefficient:X8R
  • Tolerance:±5%
  • Voltage - Rated:25V ~ 200V
Parts
C315C102J3H5TA7301C315C102J3H5TA7301CER CAP.100UF 50.0V 1000pF±5%25VX8RRadialRoHS
C330C104J2H5TA7301C330C104J2H5TA7301CER CAP3.30PF 50.0V .1µF±5%200VX8RRadialRoHS
C330C104J2H5TAC330C104J2H5TACAP CER 0.1UF 200V X8R RADIAL .1µF±5%200VX8RRadialRoHS
C330C224J3H5TA7301C330C224J3H5TA7301CER CAP2000PF 630V .22µF±5%25VX8RRadialRoHS