Print Print this page
 
KEMET
GoldMax 300 Auto X8L HT150C Series
KEMET
GoldMax 300 Auto X8R HT150C Series
 
KEMET
GoldMax 300 Comm C0G HV Series
  • Images

GoldMax 300 Auto X8R HT150C Series

Low ESL, High Temperature, Automotive, Radial Leaded Multilayer Ceramic Capacitors

KEMET

The GoldMax 300 Auto X8R HT150C Series feature high thermal stability and high ripple current capability.

Features
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
Applications:
  • Down-hole oil exploration
  • Under-hood automotive
  • Military and aerospace
Specifications
  • Applications:Automotive
  • Capacitance:1000pF ~ .22µF
  • Features:Low ESL, High Temperature
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Radial
  • Ratings:AEC-Q200
  • Temperature Coefficient:X8R
  • Tolerance:±5%
  • Voltage - Rated:25V ~ 200V
Parts

View in Parametric Search

C315C102J3H5TA91707301C315C102J3H5TA91707301CAP CER 1000PF 25V X8R RADIAL 1000pF±5%25VX8RRadialRoHS
C315C102J3H5TA9170C315C102J3H5TA9170CAP CER 1000PF 25V X8R RADIAL 1000pF±5%25VX8RRadialRoHS
C315C153J1H5TA9170C315C153J1H5TA9170CAP CER 0.015UF 100V X8R RADIAL .015µF±5%100VX8RRadialRoHS
C330C104J2H5TA9170C330C104J2H5TA9170CAP CER 0.1UF 200V X8R RADIAL .1µF±5%200VX8RRadialRoHS
C330C104J2H5TA91707301C330C104J2H5TA91707301CAP CER 0.1UF 200V X8R RADIAL .1µF±5%200VX8RRadialRoHS
C330C224J3H5TA9170C330C224J3H5TA9170CAP CER 0.22UF 25V X8R RADIAL .22µF±5%25VX8RRadialRoHS
C330C224J3H5TA91707301C330C224J3H5TA91707301CAP CER 0.22UF 25V X8R RADIAL .22µF±5%25VX8RRadialRoHS

View in Parametric Search