Print Print this page
 
KEMET
ARR Indust X7R HT200C Series
KEMET
GoldMax 300 Auto X8L HT150C Series
 
KEMET
GoldMax 300 Auto X8R HT150C Series
Features
Applications:
  • Down-hole oil exploration
  • Under-hood automotive
  • Military and aerospace
Specifications
  • Applications:Automotive
  • Capacitance:.15µF ~ 4.7µF
  • Features:High Temperature
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Radial
  • Ratings:AEC-Q200
  • Temperature Coefficient:X8L
  • Tolerance:±10%
  • Voltage - Rated:25V ~ 50V
Parts

View in Parametric Search

C317C154K3N5TA9170C317C154K3N5TA9170CAP CER 0.15UF 25V X8L RADIAL .15µF±10%25VX8LRadialRoHS
C317C224K5N5TA9170C317C224K5N5TA9170CAP CER 0.22UF 50V X8L RADIAL .22µF±10%50VX8LRadialRoHS
C317C474K3N5TA9170C317C474K3N5TA9170CAP CER 0.47UF 25V X8L RADIAL .47µF±10%25VX8LRadialRoHS
C320C105K5N5TA91707301C320C105K5N5TA91707301CAP CER 1UF 50V X8L RADIAL 1µF±10%50VX8LRadialRoHS
C320C105K5N5TA9170C320C105K5N5TA9170CAP CER 1UF 50V X8L RADIAL 1µF±10%50VX8LRadialRoHS
C320C475K3N5TA9170C320C475K3N5TA9170CAP CER 4.7UF 25V X8L RADIAL 4.7µF±10%25VX8LRadialRoHS
C320C475K3N5TA91707301C320C475K3N5TA91707301CAP CER 4.7UF 25V X8L RADIAL 4.7µF±10%25VX8LRadialRoHS

View in Parametric Search