USD
Print Print this page
 
Panasonic Industrial Automation Sales
GH Series Sensor Heads
Panasonic Industrial Automation Sales
GL Series
 
Panasonic Industrial Automation Sales
GP-X Series
  • Images

GL Series

Rectangular-shaped Top Sensing Inductive Proximity Sensors

Panasonic Industrial Automation Sales

The GL-18H/18HL series is a long-range (up to 12mm) proximity sensor. Two sensors can be mounted close together (as close as 20mm) utilizing the alternate frequency type that is available.

Datasheets:
Specifications
  • Indicator:LED
  • Ingress Protection:IP67
  • Material - Body:Plastic
  • Operating Temperature:-25°C ~ 70°C
  • Package / Case:Module
  • Sensor Type:Inductive
  • Shielding:Unshielded
  • Termination Style:Cable Leads
  • Voltage - Supply:10V ~ 30V
Parts

View in Parametric Search

GL-18HLGL-18HLSENSOR PROX INDUCT 10MM IP67 MODInductive0.394" (10mm)NPN-NO, 3-Wire500HzModuleRoHS
GL-18HLIGL-18HLISENSOR PROX INDUCT 10MM IP67 MODInductive0.394" (10mm)NPN-NO, 3-Wire-ModuleRoHS
GL-18HLBGL-18HLBSENSOR PROX INDUCT 10MM IP67 MODInductive0.394" (10mm)NPN-NC, 3-Wire500HzModuleRoHS
GL-18HGL-18HSENSOR PROX INDUCT 4MM IP67 MOD Inductive0.157" (4mm)NPN-NO, 3-Wire1kHzModuleRoHS

View in Parametric Search