USD
Print Print this page
 
Johanson Manufacturing
Cera-Trim® Series
Johanson Manufacturing
Giga-Trim® Series
 
Johanson Manufacturing
Seal-Trim® Series

Giga-Trim® Series

Trimmers, Variable Capacitors

Johanson Manufacturing

Giga-Trim® are tiny trimmer capacitors which provide a straight forward technique for fine RF and microwave circuits by eliminating time consuming methods of abrasive trimming, cut and try adjustment techniques and interchange of fixed capacitors.

Features
Applications:
  • RF amplifier
  • Impedance matching
  • Crystal trimming
  • Interstage coupling
  • Filter tuning
Specifications
  • Features:General Purpose
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 125°C
  • Voltage - Rated:500V
Parts

View in Parametric Search

47273-11R547273-11R5CAP TRIMMER ---AluminaRoHS
27273L27273LCAP TRIMMER ---SapphireRoHS
27271-3-00927271-3-009CAP TRIMMER ---SapphireRoHS
27263-2R227263-2R2CAP TRIMMER 0.3-1.2PF 500V SMD 0.3 ~ 1.2pFTop500VSapphireRoHS
27283-3R1027283-3R10CAP TRIMMER 0.4-2.5PF 500V SMD 0.4 ~ 2.5pFTop500VSapphireRoHS
2728327283CAP TRIMMER 0.4-2.5PF 500V SMD 0.4 ~ 2.5pFTop500VSapphireRoHS
4727347273CAP TRIMMER 0.6-4.5PF 500V SMD 0.6 ~ 4.5pFTop500VAluminaRoHS
2727327273CAP TRIMMER 0.6-4.5PF 500V SMD 0.6 ~ 4.5pFTop500VSapphireRoHS
27271SL27271SLCAP TRIMMER 0.6-4.5PF 500V SMD 0.6 ~ 4.5pFSide500VSapphireRoHS
27273-3R527273-3R5CAP TRIMMER 0.6-4.5PF 500V SMD 0.6 ~ 4.5pFTop500VSapphireRoHS
1727317273CAP TRIMMER 0.6-4.5PF 500V SMD 0.6 ~ 4.5pFTop500VAluminaRoHS
57283-157283-1CAP TRIMMER 0.6-4.5PF 500V SMD 0.6 ~ 4.5pFTop500VZirconiaRoHS
27275-327275-3CAP TRIMMER 0.6-4.5PF 500V SMD 0.6 ~ 4.5pFTop500VSapphireRoHS
2729327293CAP TRIMMER 0.8-8PF 500V SMD 0.8 ~ 8pFTop500VSapphireRoHS
57273-157273-1CAP TRIMMER 0.8-8PF 500V SMD 0.8 ~ 8pFTop500VZirconiaRoHS
27291SL27291SLCAP TRIMMER 0.8-8PF 500V SMD 0.8 ~ 8pFSide500VSapphireRoHS
47473R547473R5CAP TRIMMER 2-6PF 500V SMD 2 ~ 6pFTop500VAluminaRoHS

View in Parametric Search