USD
Print Print this page
 
JST Sales America Inc.
EH Series
JST Sales America Inc.
GH Series
 
JST Sales America Inc.
GVH Series
  • Images

GH Series

GH Series Connector Contacts

JST Sales America Inc.

The GH single row crimp style wire-to-wire contacts will accommodate a wire range of 26 to 30 AWG. Contacts are tin plated phosphor bronze providing for a very reliable contact interface and cost-effective solution.

Product Description

GH Series wire to board connector was designed for Plasma Display Panels, LCD Monitors, notebook PC’s, PDA’s, cellular phones, and other small electronic equipment. These 0.049” (1.25 mm) pitch connectors are polarized and have a positive locking feature when mating to headers including an audible click/tactile feedback when mated. The uniquely constructed contact is easily inserted into the housing with low insertion force. The fork-shaped header contacts are supported by grooves on the housing walls designed to prevent deformation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.

Features
  • Secure locking structure
  • Contact lock structure
  • Prevention of contact deformation
  • Clear engagement click sounds
Specifications
  • Contact Finish:Tin
  • Contact Termination:Crimp
  • Pin or Socket:Socket
  • Wire Gauge:26-30 AWG
Parts
Associated Product
JST Sales America Inc. GH Series
Category: Interconnect, Wire-Cable Assemblies-Jumpers, Pre-Crimped Wires
JST Sales America Inc. YRS-1590
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Rectangular Connectors and Contacts
JST Sales America Inc. GHR-05V-S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch