USD
Print Print this page
 
Renesas Electronics America Inc
General Purpose
Rohm Semiconductor
General Purpose
 
STMicroelectronics
General Purpose

General Purpose

Rohm Semiconductor

Rohm offers a diverse lineup of op amps to meet virtually any need, ranging from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs featuring a variety of features, including low noise, low saturation, low current consumption, and input/output full swing.

Specifications
  • Current - Input Bias:.5pA ~ 150nA
  • Current - Output / Channel:1pA ~ 90mA
  • Current - Supply:350nA ~ 750µA
  • Gain Bandwidth Product:2.5kHz ~ 12MHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Slew Rate:0.0024V/µs ~ 10V/µs
  • Voltage - Input Offset:.5mV ~ 250µV
Parts

View in Parametric Search

BU7421SG-TRBU7421SG-TRIC CMOS 1 CIRCUIT 5SSOP CMOS1-0.05V/µsSC-74A, SOT-753RoHS
BD77501G-TRBD77501G-TREMARMOUR NANO CAP HIGH SPEED GROCMOS1-10V/µsSC-74A, SOT-753
LMR341G-GTRLMR341G-GTRIC CMOS 1 CIRCUIT 6SSOP CMOS1-1V/µsSOT-23-6RoHS
BU7241YG-CGTRBU7241YG-CGTRIC CMOS 1 CIRCUIT 5SSOP CMOS1Rail-to-Rail0.42V/µsSC-74A, SOT-753RoHS
LMR1802G-LBTRLMR1802G-LBTRIC CMOS 1 CIRCUIT 5SSOP CMOS1-1.1V/µsSC-74A, SOT-753RoHS
BU7495HFV-TRBU7495HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail5V/µsSOT-665RoHS
BU7485G-TRBU7485G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-10V/µsSC-74A, SOT-753RoHS
BD5291G-GTLBD5291G-GTLIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-2.5V/µsSC-74A, SOT-753RoHS
BU7411SG-TRBU7411SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-0.0024V/µsSC-74A, SOT-753RoHS
BU7265SG-TRBU7265SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail0.024V/µsSC-74A, SOT-753RoHS
BU7275HFV-TRBU7275HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail0.3V/µsSOT-665RoHS
BU7241G-TRBU7241G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail0.4V/µsSC-74A, SOT-753RoHS
BU7271SG-TRBU7271SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail0.05V/µsSC-74A, SOT-753RoHS
BU7441G-TRBU7441G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-0.3V/µsSC-74A, SOT-753RoHS
BU7261SG-TRBU7261SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail1.1V/µsSC-74A, SOT-753RoHS
BD7541G-TRBD7541G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail0.6V/µsSC-74A, SOT-753RoHS
BD7561SG-TRBD7561SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail1V/µsSC-74A, SOT-753RoHS
BD8876FV-E2BD8876FV-E2IC OPAMP GP 1 CIRCUIT 14SSOPB General Purpose1-3V/µs14-LSSOP (0.173", 4.40mm Width)RoHS
BU7291SG-TRBU7291SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail3V/µsSC-74A, SOT-753RoHS
BU7205HFV-TRBU7205HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail0.0025V/µsSOT-665RoHS
BU7461SG-TRBU7461SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-1V/µsSC-74A, SOT-753RoHS
BU5281SG-TRBU5281SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-2V/µsSC-74A, SOT-753RoHS
BU7465HFV-TRBU7465HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail1V/µsSOT-665RoHS
BU7465SHFV-TRBU7465SHFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail1V/µsSOT-665RoHS
BD7541SG-TRBD7541SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail0.6V/µsSC-74A, SOT-753RoHS
BD1321G-TRBD1321G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-1V/µsSC-74A, SOT-753RoHS
BA2107G-TRBA2107G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-4V/µsSC-74A, SOT-753RoHS
BU7461G-TRBU7461G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-1V/µsSC-74A, SOT-753RoHS
BU7291G-TRBU7291G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail3V/µsSC-74A, SOT-753RoHS
BU7461SG-TRBU7461SG-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-1V/µsSC-74A, SOT-753RoHS
LMR821G-GTRLMR821G-GTRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-2V/µsSC-74A, SOT-753RoHS
BU7421G-TRBU7421G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-0.05V/µsSC-74A, SOT-753RoHS
BU7411G-TRBU7411G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-0.0024V/µsSC-74A, SOT-753RoHS
BU7265G-TRBU7265G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail0.024V/µsSC-74A, SOT-753RoHS
BU7245HFV-TRBU7245HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail0.035V/µsSOT-665RoHS
BU7261G-TRBU7261G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail1.1V/µsSC-74A, SOT-753RoHS
BD8878FV-E2BD8878FV-E2IC OPAMP GP 1 CIRCUIT 14SSOPB General Purpose1-3V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
LMR321G-GTRLMR321G-GTRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-1V/µsSC-74A, SOT-753RoHS
BU7445HFV-TRBU7445HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail0.25V/µsSOT-665RoHS
BU7205SHFV-TRBU7205SHFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail0.0025V/µsSOT-665RoHS
BU7255HFV-TRBU7255HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail3.4V/µsSOT-665RoHS
BU7295HFV-TRBU7295HFV-TRIC OPAMP GP 1 CIRCUIT HVSOF5 General Purpose1Rail-to-Rail1V/µsSOT-665RoHS
BD7561G-TRBD7561G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1Rail-to-Rail1V/µsSC-74A, SOT-753RoHS
BU5281G-TRBU5281G-TRIC OPAMP GP 1 CIRCUIT 5SSOP General Purpose1-2V/µsSC-74A, SOT-753RoHS

View in Parametric Search