USD
Print Print this page
 
Apex Microtechnology
General Purpose
Diodes Incorporated
General Purpose
 
Linear Technology/Analog Devices
General Purpose
  • Images

General Purpose

Diodes Incorporated

Diodes operational amplifier range provides Industry standard parts for general purpose consumer and industrial applications.

Specifications
  • Current - Input Bias:.7pA ~ 250nA
  • Current - Output / Channel:8mA ~ 160mA
  • Current - Supply:14µA ~ 950µA
  • Gain Bandwidth Product:110kHz ~ 110MHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Voltage - Input Offset:1.7mV ~ 500µV
Parts

View in Parametric Search

TLC27L1IS-13TLC27L1IS-13IC CMOS 1 CIRCUIT 8SO CMOS1-0.04V/µs8-SOIC (0.154", 3.90mm Width)RoHS
TLC27L1CS-13TLC27L1CS-13IC CMOS 1 CIRCUIT 8SO CMOS1-0.04V/µs8-SOIC (0.154", 3.90mm Width)RoHS
TLC271BIS-13TLC271BIS-13IC CMOS 1 CIRCUIT 8SO CMOS1-4.6V/µs8-SOIC (0.154", 3.90mm Width)RoHS
TLV271CW5-7TLV271CW5-7IC CMOS 1 CIRCUIT SOT25 CMOS1Rail-to-Rail2V/µsSC-74A, SOT-753RoHS
TLV271CS-13TLV271CS-13IC CMOS 1 CIRCUIT 8SO CMOS1Rail-to-Rail2V/µs8-SOIC (0.154", 3.90mm Width)RoHS
TLV271IW5-7TLV271IW5-7IC CMOS 1 CIRCUIT SOT25 CMOS1Rail-to-Rail2V/µsSC-74A, SOT-753RoHS
LMV321WG-7LMV321WG-7IC OPAMP GP 1 CIRCUIT SOT25 General Purpose1Rail-to-Rail1V/µsSC-74A, SOT-753RoHS
AS321KTR-G1AS321KTR-G1IC OPAMP GP 1 CIRCUIT SOT25 General Purpose1--SC-74A, SOT-753RoHS
AZV321KTR-G1AZV321KTR-G1IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose1Rail-to-Rail1V/µsSC-74A, SOT-753RoHS
AZV321KSTR-G1AZV321KSTR-G1IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose1Rail-to-Rail1V/µs5-TSSOP, SC-70-5, SOT-353RoHS
LMV321SEG-7LMV321SEG-7IC OPAMP GP 1 CIRCUIT SOT353 General Purpose1Rail-to-Rail1V/µs5-TSSOP, SC-70-5, SOT-353RoHS
APX321WG-7APX321WG-7IC OPAMP GP 1 CIRCUIT SOT25 General Purpose1Rail-to-Rail1V/µsSC-74A, SOT-753RoHS
APX321SEG-7APX321SEG-7IC OPAMP GP 1 CIRCUIT SOT353 General Purpose1Rail-to-Rail1V/µs5-TSSOP, SC-70-5, SOT-353RoHS
AS321KTR-E1AS321KTR-E1IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose1--SC-74A, SOT-753RoHS

View in Parametric Search