USD
Print Print this page
 
Bridgelux
Gen 7 V6 HD LED Array
Bridgelux
Gen 7 V8 Array Series
 
Bridgelux
Gen 7 V9 HD LED Array
  • Images

Gen 7 V8 Array Series

Gen 7 V8 Array Series

Bridgelux

The V Series™ LED array products deliver high quality light in a compact and cost-effective solid state lighting package. These chip-on-board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility not previously possible. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications. The V8 LED array is available in a variety of CCT and CRI combinations providing substantial design flexibility and energy efficiencies. Lighting system designs incorporating these LED arrays deliver increased system level efficacy and longer service life. Typical lighting applications include, but are not limited to, replacement lamps, accent, spot, track, down light, wide area, security, and wall pack.

Datasheets:
Specifications
  • CRI (Color Rendering Index):70 ~ 90
  • Configuration:Square
  • Current - Max:350mA ~ 700mA
  • Current - Test:175mA ~ 350mA
  • Height:1.70mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):8.10mm Dia
  • Lumens/Watt @ Current - Test:112 lm/W ~ 160 lm/W
  • Luminous Flux @ Current/Temperature:654lm (Typ) ~ 935lm (Typ)
  • Size / Dimension:12.50mm L x 12.50mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):16.7V ~ 33.4V
Parts

View in Parametric Search

BXRE-27G0800-D-73BXRE-27G0800-D-73V8D WARM WHITE LED ARRAY Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
BXRE-40E0800-D-73BXRE-40E0800-D-73V8D NEUTRAL WHITE LED ARRAY Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
BXRE-30G0800-D-73BXRE-30G0800-D-73V8D WARM WHITE LED ARRAY Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRE-27E0800-D-73BXRE-27E0800-D-73V8D WARM WHITE LED ARRAY Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
BXRE-30E0800-D-73BXRE-30E0800-D-73V8D WARM WHITE LED ARRAY Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRE-40G0800-D-73BXRE-40G0800-D-73V8D NEUTRAL WHITE LED ARRAY Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
BXRE-50C0801-E-73BXRE-50C0801-E-73V8E COOL WHITE LED ARRAY Chip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-RoHS
BXRE-27E0800-E-73BXRE-27E0800-E-73V8E WARM WHITE LED ARRAY Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
BXRE-50C0801-D-73BXRE-50C0801-D-73V8D COOL WHITE LED ARRAY Chip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-RoHS

View in Parametric Search