USD
Print Print this page
 
Bridgelux
Gen 7 V4 HD LED Array
Bridgelux
Gen 7 V6 HD LED Array
 
Bridgelux
Gen 7 V8 Array Series
  • Images

Gen 7 V6 HD LED Array

Gen 7 V6 HD LED Array

Bridgelux

V Series™ HD LED array product, an ultra-high lumen density COB product line, is designed for high intensity spotlights used in commercial and retail settings. V Series HD arrays offer industry leading color over angle uniformity, and replace ceramic metal halide lamps by providing equal or greater center beam candle power at lower power and at greater lifetimes. Their tight beam control and exceptional quality of light is well suited for demanding directional spot applications. The V6 HD LED array is available in a variety of CCT and CRI combinations providing substantial design flexibility and energy efficiencies. Lighting system designs incorporating these LED arrays deliver increased system level efficacy and longer service life. Typical applications include, but are not limited to, commercial and residential down lights, accent, spot and track lights.

Specifications
  • CRI (Color Rendering Index):80 ~ 97 (Typ)
  • Configuration:Square
  • Current - Max:480mA
  • Current - Test:350mA
  • Height:1.63mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):7.00mm Dia
  • Lumens/Watt @ Current - Test:83 lm/W ~ 117 lm/W
  • Luminous Flux @ Current/Temperature:1033lm (Typ) ~ 1452lm (Typ)
  • Size / Dimension:13.50mm L x 13.50mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):35.4V
Parts

View in Parametric Search

BXRH-40E1000-B-73BXRH-40E1000-B-73V6 HD NEUTRAL WHITE LED ARRAY Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-
BXRH-30H1000-B-73BXRH-30H1000-B-73V6 HD WARM WHITE LED ARRAY Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-
BXRH-27E1000-B-73BXRH-27E1000-B-73V6 HD WARM WHITE LED ARRAY Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-
BXRH-30G1000-B-73BXRH-30G1000-B-73V6 HD WARM WHITE LED ARRAY Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-
BXRH-27G1000-B-73BXRH-27G1000-B-73V6 HD WARM WHITE LED ARRAY Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-
BXRH-30E1000-B-73BXRH-30E1000-B-73V6 HD WARM WHITE LED ARRAY Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-
BXRH-30G100C-B-73BXRH-30G100C-B-73V6 HD WARM WHITE LED ARRAY Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-

View in Parametric Search