USD
Print Print this page
 
Bridgelux
Gen 7 V13 Array Series
Bridgelux
Gen 7 V18 Array Series
 
Bridgelux
Gen 7 V22 Array Series
  • Images

Gen 7 V18 Array Series

Gen 7 V18 Array Series

Bridgelux

The V Series LED array products deliver high quality light in a compact and cost-effective solid-state lighting package. These Chip-on-board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility not previously possible. This high flux density light source is designed to support a wide range of high quality directional luminaries and replacement lamps for commercial and residential applications. The V18 LED array is available in a variety of electrical, CCT and CRI combinations providing substantial design flexibility and energy efficiencies.

Specifications
  • CRI (Color Rendering Index):70 ~ 90
  • Configuration:Square
  • Current - Max:1.8A ~ 2.34A
  • Current - Test:900mA ~ 1.17A
  • Height:1.70mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):19.20mm Dia
  • Lumens/Watt @ Current - Test:118 lm/W ~ 162 lm/W
  • Luminous Flux @ Current/Temperature:3614lm (Typ) ~ 6453lm (Typ)
  • Size / Dimension:24.00mm L x 24.00mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Voltage - Forward (Vf) (Typ):34V
Parts

View in Parametric Search

BXRE-30G4000-B-73BXRE-30G4000-B-73LED COB V18 3000K SQUARE Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRE-40E4000-B-73BXRE-40E4000-B-73LED COB V18 4000K SQUARE Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
BXRE-50C4001-C-74BXRE-50C4001-C-74LED COB V18 5000K SQUARE Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
BXRE-27E4000-B-73BXRE-27E4000-B-73LED COB V18 2700K SQUARE Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
BXRE-35E4000-B-73BXRE-35E4000-B-73LED COB V18 3500K SQUARE Chip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-RoHS
BXRE-50C4001-B-74BXRE-50C4001-B-74LED COB V18 5000K SQUARE Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
BXRE-30E4000-B-73BXRE-30E4000-B-73LED COB V18 3000K SQUARE Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS

View in Parametric Search